Part Details for 5962-8769901MDA by Rochester Electronics LLC
Overview of 5962-8769901MDA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8769901MDA
5962-8769901MDA CAD Models
5962-8769901MDA Part Data Attributes
|
5962-8769901MDA
Rochester Electronics LLC
Buy Now
|
Compare Parts:
5962-8769901MDA
Rochester Electronics LLC
ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERPACK-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | QFF, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.589 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.35 mm |
Alternate Parts for 5962-8769901MDA
This table gives cross-reference parts and alternative options found for 5962-8769901MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8769901MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8769901DA | GATE | Texas Instruments | 5962-8769901MDA vs 5962-8769901DA |
5962-8769901SDX | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDFP14 | Texas Instruments | 5962-8769901MDA vs 5962-8769901SDX |
SN54ACT00W | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962-8769901MDA vs SN54ACT00W |
5962R8769901BDA | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERPACK-14 | Texas Instruments | 5962-8769901MDA vs 5962R8769901BDA |
54ACT00FM-MLS | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERPACK-14 | Texas Instruments | 5962-8769901MDA vs 54ACT00FM-MLS |
74ACT00FC | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 5962-8769901MDA vs 74ACT00FC |
5962F8769903QXA | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | 5962-8769901MDA vs 5962F8769903QXA |
5962-8769901MDA | IC ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERPACK-14, Gate | National Semiconductor Corporation | 5962-8769901MDA vs 5962-8769901MDA |
54ACT00FMQB | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 5962-8769901MDA vs 54ACT00FMQB |
5962F8769903VXX | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | 5962-8769901MDA vs 5962F8769903VXX |