There are no models available for this part yet.
Overview of 5962-8771101EA by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8771101EA by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 25 |
|
$21.8947 / $24.3274 | Buy Now | |||
Quest Components | 17 |
|
$23.1110 / $24.3274 | Buy Now | |||
Quest Components | 1 |
|
$20.2728 | Buy Now |
CAD Models for 5962-8771101EA by Texas Instruments
Part Data Attributes for 5962-8771101EA by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.56 mm
|
Logic IC Type
|
MONOSTABLE MULTIVIBRATOR
|
Max I(ol)
|
0.016 A
|
Number of Bits
|
2
|
Number of Data/Clock Inputs
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
TUBE
|
Power Supply Current-Max (ICC)
|
36 mA
|
Propagation Delay (tpd)
|
80 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
YES
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for 5962-8771101EA
This table gives cross-reference parts and alternative options found for 5962-8771101EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8771101EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74221N | Prescaler/Multivibrator, TTL/H/L Series, 2-Func, TTL, PDIP16 | YAGEO Corporation | 5962-8771101EA vs N74221N |
N74221N | Monostable Multivibrator, TTL/H/L Series, 2-Func, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | 5962-8771101EA vs N74221N |
SNJ54221J | Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 | Texas Instruments | 5962-8771101EA vs SNJ54221J |
54221F | Prescaler/Multivibrator, CDIP16 | Signetics | 5962-8771101EA vs 54221F |
SN74221N | Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70 | Texas Instruments | 5962-8771101EA vs SN74221N |
SN74221NE4 | Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70 | Texas Instruments | 5962-8771101EA vs SN74221NE4 |
5962-8771101EX | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | 5962-8771101EA vs 5962-8771101EX |
5962-8771101EX | Monostable Multivibrator, TTL/H/L Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | 5962-8771101EA vs 5962-8771101EX |