Part Details for 5962-87738012A by Analog Devices Inc
Overview of 5962-87738012A by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-87738012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-87738012A-ND
|
DigiKey | IC OPAMP PREC 20CLCC Min Qty: 4 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$92.3200 | Buy Now |
DISTI #
5962-87738012A-ND
|
DigiKey | IC OPAMP PREC 20CLCC Min Qty: 4 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | LOW OFFSET VOLTAGE OPAMP Min Qty: 1 Package Multiple: 1 | 356 |
|
$81.2000 / $128.2500 | Buy Now |
|
Rochester Electronics | Linear, Precision, Low Offset, Operational Amplifier (OP77BRC) RoHS: Not Compliant Status: Active Min Qty: 1 | 39 |
|
$79.2200 / $93.2100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP PREC 20CLCC | 356 |
|
RFQ |
Part Details for 5962-87738012A
5962-87738012A CAD Models
5962-87738012A Part Data Attributes
|
5962-87738012A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-87738012A
Analog Devices Inc
Next Generation OP07, Ultralow Offset Voltage Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.004 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 0.1 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 200000 | |
Width | 8.89 mm |
Alternate Parts for 5962-87738012A
This table gives cross-reference parts and alternative options found for 5962-87738012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-87738012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP77BRCMDA | IC OP-AMP, CQCC20, Operational Amplifier | Analog Devices Inc | 5962-87738012A vs OP77BRCMDA |
OP77BRC/883C | OP-AMP, 120uV OFFSET-MAX, 0.6MHz BAND WIDTH, CQCC20, LCC-20 | Rochester Electronics LLC | 5962-87738012A vs OP77BRC/883C |
OP77BRC/883C | IC OP-AMP, 120 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CQCC20, LCC-20, Operational Amplifier | Analog Devices Inc | 5962-87738012A vs OP77BRC/883C |
5962R9863901V2X | IC OP-AMP, 400 uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | 5962-87738012A vs 5962R9863901V2X |
5962R9863901V2A | IC OP-AMP, 400 uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | 5962-87738012A vs 5962R9863901V2A |
82036012X | Operational Amplifier, 1 Func, 25uV Offset-Max, LCC-20 | Micro Power Systems | 5962-87738012A vs 82036012X |
OP77BRC/883 | Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, PQCC20, LCC-20 | Precision Monolithics Inc | 5962-87738012A vs OP77BRC/883 |
82036022A | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20 | Precision Monolithics Inc | 5962-87738012A vs 82036022A |
5962-8773802V2X | IC OP-AMP, CQCC20, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | 5962-87738012A vs 5962-8773802V2X |
82036012X | Operational Amplifier, 1 Func, 25uV Offset-Max, LCC-20 | Precision Monolithics Inc | 5962-87738012A vs 82036012X |