Part Details for 5962-8774901MEA by Motorola Mobility LLC
Overview of 5962-8774901MEA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-8774901MEA
5962-8774901MEA CAD Models
5962-8774901MEA Part Data Attributes:
|
5962-8774901MEA
Motorola Mobility LLC
Buy Now
|
Compare Parts:
5962-8774901MEA
Motorola Mobility LLC
ECL SERIES, PRESCALER, DIP16, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ECL | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 500000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 9.4 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
fmax-Min | 500 MHz |
Alternate Parts for 5962-8774901MEA
This table gives cross-reference parts and alternative options found for 5962-8774901MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8774901MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12013L | Prescaler, ECL Series, 1-Func, Bipolar, CDIP16, 620-10 | Motorola Semiconductor Products | 5962-8774901MEA vs MC12013L |
12513/BEAJC | Prescaler, ECL Series, 1-Func, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | 5962-8774901MEA vs 12513/BEAJC |
12513/BEAJC | ECL SERIES, PRESCALER, CDIP16, CERDIP-16 | Motorola Mobility LLC | 5962-8774901MEA vs 12513/BEAJC |
MC12013L | ECL SERIES, PRESCALER, CDIP16, 620-10 | Motorola Mobility LLC | 5962-8774901MEA vs MC12013L |
ML12013EP | Prescaler, ECL Series, 1-Func, PDIP16, PLASTIC, DIP-16 | Lansdale Semiconductor Inc | 5962-8774901MEA vs ML12013EP |