Logic
5962-8775801ZA
Description: AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDSO20, CERAMIC, FP-20

Overview of 5962-8775801ZA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8775801ZA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8775801ZA by Texas Instruments

5962-8775801ZA
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
AC
JESD-30 Code
R-GDSO-G20
JESD-609 Code
e0
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.59 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.76 mm
Want to compare parts?
  1. 5962-8775801ZA
    Texas Instruments
    AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDSO20, CERAMIC, FP-20
    VS

Alternate Parts for 5962-8775801ZA

This table gives cross-reference parts and alternative options found for 5962-8775801ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8775801ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54AC245WG-QML AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDSO20, GULLWING, CERPACK-20 Texas Instruments 5962-8775801ZA vs 54AC245WG-QML
5962-8775801ZA Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Teledyne e2v 5962-8775801ZA vs 5962-8775801ZA
Part Number Description Manufacturer Compare
5962-8775801ZX Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, GULLWING, CERPACK-20 Teledyne e2v 5962-8775801ZA vs 5962-8775801ZX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8775801ZA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8775801ZA by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-8775801ZA would you like to use for your alert(s)?
  • Please alert me when 5962-8775801ZA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8775801ZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8775801ZA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8775801ZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8775801ZA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8775801ZA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: