Logic
5962-8775902LX
Texas Instruments
Description: ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24

Overview of 5962-8775902LX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8775902LX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8775902LX by Texas Instruments

5962-8775902LX
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-GDIP-T24
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8775902LX
    Texas Instruments
    ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24
    VS

Alternate Parts for 5962-8775902LX

This table gives cross-reference parts and alternative options found for 5962-8775902LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8775902LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54ACT11240JT ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP24 Texas Instruments 5962-8775902LX vs 54ACT11240JT
54ACT11240JT Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP24, DIP-24 Rochester Electronics LLC 5962-8775902LX vs 54ACT11240JT
Part Number Description Manufacturer Compare
SN74ACT11244NT ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24 Texas Instruments 5962-8775902LX vs SN74ACT11244NT
74ACT11245DWG4 ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments 5962-8775902LX vs 74ACT11245DWG4
74ACT11245PWE4 ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments 5962-8775902LX vs 74ACT11245PWE4
74ACT11244D-T Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24 YAGEO Corporation 5962-8775902LX vs 74ACT11244D-T
74ACT11245NT Octal Bus Transceivers With 3-State Outputs 24-PDIP -40 to 85 Texas Instruments 5962-8775902LX vs 74ACT11245NT
74ACT11241D-T Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24 YAGEO Corporation 5962-8775902LX vs 74ACT11241D-T
74ACT11244PWRE4 Octal Buffers/Drivers With 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments 5962-8775902LX vs 74ACT11244PWRE4
74ACT11244DBRG4 ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments 5962-8775902LX vs 74ACT11244DBRG4
54ACT11245JT ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24 Texas Instruments 5962-8775902LX vs 54ACT11245JT
5962-8766302MLA ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 5962-8775902LX vs 5962-8766302MLA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8775902LX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8775902LX by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-8775902LX would you like to use for your alert(s)?
  • Please alert me when 5962-8775902LX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8775902LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8775902LX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8775902LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8775902LX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8775902LX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: