There are no models available for this part yet.
Overview of 5962-8777101MCA by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8777101MCA by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5962-8777101MCA-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14CERDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
Analog Devices Inc | QUAD LOW-OFFSET/POWER IC Package Multiple: 1 | 3537 |
|
$65.9000 / $108.6700 | Buy Now | ||
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Ceramic, DIP | 6 |
|
$75.2400 / $79.2000 | Buy Now | ||
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Ceramic, DIP | 1 |
|
$62.2000 | Buy Now | ||
DISTI #
5962-8777101MCA
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Win Source Electronics | IC OPAMP GP 500KHZ QD LP 14CDIP | 1900 |
|
$60.2900 / $74.2030 | Buy Now |
CAD Models for 5962-8777101MCA by Analog Devices Inc
Part Data Attributes for 5962-8777101MCA by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Manufacturer Package Code
|
Q-14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0025 µA
|
Bias Current-Max (IIB) @25C
|
0.003 µA
|
Common-mode Reject Ratio-Nom
|
130 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
220 µV
|
JESD-30 Code
|
R-CDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.43 mm
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Min
|
0.05 V/us
|
Slew Rate-Nom
|
0.15 V/us
|
Supply Current-Max
|
3.1 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
500
|
Voltage Gain-Min
|
1000000
|
Width
|
7.62 mm
|
Alternate Parts for 5962-8777101MCA
This table gives cross-reference parts and alternative options found for 5962-8777101MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8777101MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP400AY/883C | IC QUAD OP-AMP, 270 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14, Operational Amplifier | Analog Devices Inc | 5962-8777101MCA vs OP400AY/883C |
OP400AYMDA | IC QUAD OP-AMP, 220 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP14, GLASS SEALED, CERDIP-14, Operational Amplifier | Analog Devices Inc | 5962-8777101MCA vs OP400AYMDA |
5962-8777101VCA | Aerospace Quad Low-Offset, Low-Power Op Amp | Analog Devices Inc | 5962-8777101MCA vs 5962-8777101VCA |
5962-8777101MCX | QUAD OP-AMP, 270uV OFFSET-MAX, 0.5MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Analog Devices Inc | 5962-8777101MCA vs 5962-8777101MCX |
5962-8777101VCX | IC QUAD OP-AMP, 150 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | Analog Devices Inc | 5962-8777101MCA vs 5962-8777101VCX |
Related Parts for 5962-8777101MCA
-
5962-8773802PAOperational Amplifiers
-
STM32L082KZT6Microcontrollers
-
LT4363IS-2#TRPBFOther Analog ICs
-
UCD74120RVFRSwitching Regulator or Controllers
-
AD9446BSVZ-80Analog to Digital Converters
-
ADN4604ASVZ-RLMultiplexers or Switches
-
APT14M120BPower Field-Effect Transistors
-
TPS2052BDPower Management Circuits
-
STMPS2161STRPeripheral Drivers