Part Details for 5962-8852505ZA by e2v technologies
Overview of 5962-8852505ZA by e2v technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 5962-8852505ZA
5962-8852505ZA CAD Models
5962-8852505ZA Part Data Attributes
|
5962-8852505ZA
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
5962-8852505ZA
e2v technologies
EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-8852505ZA
This table gives cross-reference parts and alternative options found for 5962-8852505ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8852505ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT28C256F-25FMB | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, DFP-28 | Force Technologies Ltd | 5962-8852505ZA vs FT28C256F-25FMB |
5962-8852503ZX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | 5962-8852505ZA vs 5962-8852503ZX |
AT28C256-25FI | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 | Atmel Corporation | 5962-8852505ZA vs AT28C256-25FI |
X28C256FI-25 | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | 5962-8852505ZA vs X28C256FI-25 |
5962-8852505ZX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28 | Microchip Technology Inc | 5962-8852505ZA vs 5962-8852505ZX |
X28C256FI-25T1 | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | 5962-8852505ZA vs X28C256FI-25T1 |
AT28C256-25FM | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 | Atmel Corporation | 5962-8852505ZA vs AT28C256-25FM |
5962-8852503ZX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Atmel Corporation | 5962-8852505ZA vs 5962-8852503ZX |
X28C256FM-25 | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | 5962-8852505ZA vs X28C256FM-25 |
FQ28C256A-250 | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28 | LSI Corporation | 5962-8852505ZA vs FQ28C256A-250 |