Part Details for 5962-8853703PC by Linear Technology
Overview of 5962-8853703PC by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962-8853703PC
5962-8853703PC CAD Models
5962-8853703PC Part Data Attributes
|
5962-8853703PC
Linear Technology
Buy Now
|
Compare Parts:
5962-8853703PC
Linear Technology
IC OP-AMP, 300 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8853703PC
This table gives cross-reference parts and alternative options found for 5962-8853703PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8853703PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA3-5127-5 | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Harris Semiconductor | 5962-8853703PC vs HA3-5127-5 |
5962-8962701PA | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Harris Semiconductor | 5962-8853703PC vs 5962-8962701PA |
OP-37CJG | OP-AMP, 300uV OFFSET-MAX, 63MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-8853703PC vs OP-37CJG |
5962-8853703PX | Operational Amplifier, 1 Func, 300uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | 5962-8853703PC vs 5962-8853703PX |
5962-8962701PX | OP-AMP, 300uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Intersil Corporation | 5962-8853703PC vs 5962-8962701PX |
OP-27CZ | IC OP-AMP, Operational Amplifier | Analog Devices Inc | 5962-8853703PC vs OP-27CZ |
HA7-5137-5 | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | 5962-8853703PC vs HA7-5137-5 |
HA7-5137-2 | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8, PACKAGE-8 | Rochester Electronics LLC | 5962-8853703PC vs HA7-5137-2 |
OP27CZ | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | 5962-8853703PC vs OP27CZ |
5962-8962701PX | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Harris Semiconductor | 5962-8853703PC vs 5962-8962701PX |