There are no models available for this part yet.
Overview of 5962-8856201XA by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8856201XA by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Voltage Follower, Single, 4 Pin, Metal, CAN | 16 |
|
$87.5272 / $102.9732 | Buy Now |
CAD Models for 5962-8856201XA by Linear Technology
Part Data Attributes for 5962-8856201XA by Linear Technology
5962-8856201XA
Linear Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
BCY
|
Package Description
|
, CAN3/4,.2
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
BUFFER
|
Average Bias Current-Max (IIB)
|
300 µA
|
Bias Current-Max (IIB) @25C
|
300 µA
|
Input Offset Voltage-Max
|
220000 µV
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN3/4,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Slew Rate-Min
|
75 V/us
|
Supply Current-Max
|
9 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Want to compare parts?
-
5962-8856201XALinear TechnologyIC BUFFER AMPLIFIER, MBCY3, METAL CAN, 4 PIN, Buffer AmplifierVS
-
Alternate Parts for 5962-8856201XA
This table gives cross-reference parts and alternative options found for 5962-8856201XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8856201XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8856201XC | IC BUFFER AMPLIFIER, MBCY3, METAL CAN, 4 PIN, Buffer Amplifier | Linear Technology | 5962-8856201XA vs 5962-8856201XC |
5962-8856201XX | Buffer Amplifier, 1 Func, BIPolar, MBCY3, METAL CAN, 4 PIN | Minco Technology Labs LLC | 5962-8856201XA vs 5962-8856201XX |
5962-8856201XB | IC BUFFER AMPLIFIER, MBCY3, METAL CAN, 4 PIN, Buffer Amplifier | Linear Technology | 5962-8856201XA vs 5962-8856201XB |
5962-8856201XX | IC BUFFER AMPLIFIER, MBCY3, METAL CAN, 4 PIN, Buffer Amplifier | Linear Technology | 5962-8856201XA vs 5962-8856201XX |
5962-8856201XC | Buffer Amplifier, 1 Func, BIPolar, MBCY3, METAL CAN, 4 PIN | Minco Technology Labs LLC | 5962-8856201XA vs 5962-8856201XC |
5962-8856201XX | Buffer Amplifier, 1 Func, BIPolar, MBCY3, METAL CAN, 4 PIN | Micross Components | 5962-8856201XA vs 5962-8856201XX |
Related Parts for 5962-8856201XA
-
5962-8777101MCAOperational Amplifiers
-
AT91SAM7S64C-AUMicrocontrollers
-
AD7927BRUZAnalog to Digital Converters
-
LT1010MH/883Buffer Amplifiers
-
5962-9093201MEAPower Management Circuits
-
XC5VLX110T-2FFG1136IField Programmable Gate Arrays
-
E-L9823013TRPeripheral Drivers
-
3640SC104KAT3AFixed Capacitors
-
FM4007Rectifier Diodes