Part Details for 5962-8858602XX by Cobham PLC
Overview of 5962-8858602XX by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 5962-8858602XX
5962-8858602XX CAD Models
5962-8858602XX Part Data Attributes:
|
5962-8858602XX
Cobham PLC
Buy Now
|
Compare Parts:
5962-8858602XX
Cobham PLC
Microprocessor Circuit, CMOS,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-XQIP-T78 | |
Number of Terminals | 78 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for 5962-8858602XX
This table gives cross-reference parts and alternative options found for 5962-8858602XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8858602XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8858602XC | Microprocessor Circuit, CMOS, QIP-78 | Cobham PLC | 5962-8858602XX vs 5962-8858602XC |
5962-8858602XA | Microprocessor Circuit, CMOS, QIP-78 | Cobham PLC | 5962-8858602XX vs 5962-8858602XA |
5962-8858602XA | Microprocessor Circuit, CMOS, QIP-78 | Cobham Power Products | 5962-8858602XX vs 5962-8858602XA |