Power Circuits
5962-8860001GA
Description: IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY8, METAL CAN-8, Voltage Reference

Overview of 5962-8860001GA by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Price & Stock for 5962-8860001GA by Linear Technology

Part # Manufacturer Description Stock Price Buy
Quest Components   374
  • 1 $134.4142
  • 47 $104.1710
  • 97 $100.8107
$100.8107 / $134.4142 Buy Now

CAD Models for 5962-8860001GA by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8860001GA by Linear Technology

5962-8860001GA
Linear Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
BCY
Package Description
METAL CAN-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W8
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
10.05 V
Output Voltage-Min
9.95 V
Output Voltage-Nom
10 V
Package Body Material
METAL
Package Code
BCY
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
11.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
5 ppm/°C
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Trim/Adjustable Output
YES
Voltage Tolerance-Max
0.5%
Want to compare parts?
  1. 5962-8860001GA
    Linear Technology
    IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY8, METAL CAN-8, Voltage Reference
    VS

Alternate Parts for 5962-8860001GA

This table gives cross-reference parts and alternative options found for 5962-8860001GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8860001GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1021BCH-10#TR IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference Linear Technology 5962-8860001GA vs LT1021BCH-10#TR
Part Number Description Manufacturer Compare
LT1021BCN8-10#TRPBF Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 Analog Devices Inc 5962-8860001GA vs LT1021BCN8-10#TRPBF
LT1021BCN8-10#PBF LT1021 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology 5962-8860001GA vs LT1021BCN8-10#PBF
LT1021BCN8-10 Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 Analog Devices Inc 5962-8860001GA vs LT1021BCN8-10
LT1021BCN8-10#TR Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 Analog Devices Inc 5962-8860001GA vs LT1021BCN8-10#TR
LT1021BCH-10#TR IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference Linear Technology 5962-8860001GA vs LT1021BCH-10#TR
LT1021BCN8-10#PBF Precision Reference Analog Devices Inc 5962-8860001GA vs LT1021BCN8-10#PBF
5962-8860001GA Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8, METAL CAN-8 Defense Logistics Agency 5962-8860001GA vs 5962-8860001GA

Related Parts for 5962-8860001GA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8860001GA by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8860001GA by Linear Technology

Select Manufacturer
Which Manufacturer of 5962-8860001GA would you like to use for your alert(s)?
  • Please alert me when 5962-8860001GA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8860001GA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8860001GA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8860001GA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8860001GA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8860001GA by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: