Logic
5962-8860501KX
Description: Bus Driver, LS Series, 1-Func, 10-Bit, True Output, Bipolar, CDFP24, CERAMIC, FP-24

Overview of 5962-8860501KX by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8860501KX by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8860501KX by AMD

5962-8860501KX
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDFP-F24
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL24(UNSPEC)
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8860501KX
    AMD
    Bus Driver, LS Series, 1-Func, 10-Bit, True Output, Bipolar, CDFP24, CERAMIC, FP-24
    VS

Alternate Parts for 5962-8860501KX

This table gives cross-reference parts and alternative options found for 5962-8860501KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8860501KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29C823A/BKA Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 AMD 5962-8860501KX vs AM29C823A/BKA
AM29C821/BKA Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 AMD 5962-8860501KX vs AM29C821/BKA
AM29C823/BKA Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 AMD 5962-8860501KX vs AM29C823/BKA
5962-8851601KC Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 SRI International Sarnoff 5962-8860501KX vs 5962-8851601KC
5962-8860501KX Bus Driver, LS Series, 1-Func, 10-Bit, True Output, Bipolar, CDFP24, CERAMIC, FP-24 SRI International Sarnoff 5962-8860501KX vs 5962-8860501KX
AM29C821A/BKA Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 AMD 5962-8860501KX vs AM29C821A/BKA
AM29C821/BKA Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 Rochester Electronics LLC 5962-8860501KX vs AM29C821/BKA
5962-8851601KA Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 SRI International Sarnoff 5962-8860501KX vs 5962-8851601KA
Part Number Description Manufacturer Compare
AM29C821/BKA Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 Rochester Electronics LLC 5962-8860501KX vs AM29C821/BKA
5962-8851602KB Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 SRI International Sarnoff 5962-8860501KX vs 5962-8851602KB
AM29C827AJC Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 AMD 5962-8860501KX vs AM29C827AJC
AM29C821SC Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 Rochester Electronics LLC 5962-8860501KX vs AM29C821SC
AM29C821LC Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 AMD 5962-8860501KX vs AM29C821LC
AM29C828A/BKA Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDFP24, CERAMIC, FP-24 Rochester Electronics LLC 5962-8860501KX vs AM29C828A/BKA
AM29C823LC Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 AMD 5962-8860501KX vs AM29C823LC
AM29C821A/BKA Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 AMD 5962-8860501KX vs AM29C821A/BKA
5962-88516013A Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 SRI International Sarnoff 5962-8860501KX vs 5962-88516013A
AM29C828PC Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 Rochester Electronics LLC 5962-8860501KX vs AM29C828PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8860501KX by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8860501KX by AMD

Select Manufacturer
Which Manufacturer of 5962-8860501KX would you like to use for your alert(s)?
  • Please alert me when 5962-8860501KX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8860501KX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8860501KX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8860501KX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8860501KX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8860501KX by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: