Part Details for 5962-8863101PA by Rochester Electronics LLC
Overview of 5962-8863101PA by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8863101PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for 5962-8863101PA
5962-8863101PA CAD Models
5962-8863101PA Part Data Attributes
|
5962-8863101PA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
5962-8863101PA
Rochester Electronics LLC
Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.3A, CMOS, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.3 A | |
Output Peak Current Limit-Nom | 0.3 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8863101PA
This table gives cross-reference parts and alternative options found for 5962-8863101PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8863101PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3631N | IC 0.3 A 2 CHANNEL, AND GATE BASED PRPHL DRVR, PDIP8, PLASTIC, DIP-8, Peripheral Driver | National Semiconductor Corporation | 5962-8863101PA vs DS3631N |
5962-8863101PX | Buffer/Inverter Based Peripheral Driver, 0.3A, CMOS, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 5962-8863101PA vs 5962-8863101PX |
5962-8863101PX | 0.3A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-8863101PA vs 5962-8863101PX |
5962-8863101PA | Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.3A, CMOS, CDIP8, CERAMIC, DIP-8 | Teledyne e2v | 5962-8863101PA vs 5962-8863101PA |