Part Details for 5962-8867201EA by Harris Semiconductor
Overview of 5962-8867201EA by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-8867201EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$16.2007 / $17.3579 | Buy Now | |
|
Rochester Electronics | CD54HCT85 4-Bit Magnitude Comparator RoHS: Not Compliant Status: Active Min Qty: 1 | 16 |
|
$14.7300 / $17.3300 | Buy Now |
Part Details for 5962-8867201EA
5962-8867201EA CAD Models
5962-8867201EA Part Data Attributes:
|
5962-8867201EA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-8867201EA
Harris Semiconductor
Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HCT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8867201EA
This table gives cross-reference parts and alternative options found for 5962-8867201EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8867201EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT85F/3 | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | 5962-8867201EA vs CD54HCT85F/3 |
5962-8867201EX | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Intersil Corporation | 5962-8867201EA vs 5962-8867201EX |
74HCT85N,652 | Magnitude Comparator | Nexperia | 5962-8867201EA vs 74HCT85N,652 |
CD54HCT85F3A | 4-Bit Magnitude Comparator 16-CDIP -55 to 125 | Texas Instruments | 5962-8867201EA vs CD54HCT85F3A |
933670510652 | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | 5962-8867201EA vs 933670510652 |
5962-8867201EA | 4-Bit Magnitude Comparator 16-CDIP -55 to 125 | Texas Instruments | 5962-8867201EA vs 5962-8867201EA |
5962-8867201EX | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-8867201EA vs 5962-8867201EX |
GD54HCT85J | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | 5962-8867201EA vs GD54HCT85J |
5962R9576801VEC | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | 5962-8867201EA vs 5962R9576801VEC |
CD74HCT85EX | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDIP16 | Harris Semiconductor | 5962-8867201EA vs CD74HCT85EX |