Part Details for 5962-8867201EX by Intersil Corporation
Overview of 5962-8867201EX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-8867201EX
5962-8867201EX CAD Models
5962-8867201EX Part Data Attributes:
|
5962-8867201EX
Intersil Corporation
Buy Now
|
Compare Parts:
5962-8867201EX
Intersil Corporation
HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-8867201EX
This table gives cross-reference parts and alternative options found for 5962-8867201EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8867201EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT85EX | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDIP16 | Harris Semiconductor | 5962-8867201EX vs CD74HCT85EX |
CD54HCT85F | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | 5962-8867201EX vs CD54HCT85F |
5962R9576801VEX | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDIP16 | Renesas Electronics Corporation | 5962-8867201EX vs 5962R9576801VEX |
GD74HCT85J | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | 5962-8867201EX vs GD74HCT85J |
GD74HCT85 | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | 5962-8867201EX vs GD74HCT85 |
GD54HCT85J | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | 5962-8867201EX vs GD54HCT85J |
5962-8867201EA | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Intersil Corporation | 5962-8867201EX vs 5962-8867201EA |
CD74HCT85E | 4-Bit Magnitude Comparator 16-PDIP -55 to 125 | Texas Instruments | 5962-8867201EX vs CD74HCT85E |
HCTS85DMSH | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Intersil Corporation | 5962-8867201EX vs HCTS85DMSH |
5962R9576801VEC | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | 5962-8867201EX vs 5962R9576801VEC |