Part Details for 5962-8870101YX by International Rectifier
Overview of 5962-8870101YX by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8870101YX
5962-8870101YX CAD Models
5962-8870101YX Part Data Attributes
|
5962-8870101YX
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
5962-8870101YX
International Rectifier
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, POWER, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | QIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-XDIP-P8 | |
Length | 13.716 mm | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -34 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QIP | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.731 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 34 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |
Alternate Parts for 5962-8870101YX
This table gives cross-reference parts and alternative options found for 5962-8870101YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8870101YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK146 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, POWER, DIP-8 | MS Kennedy Corporation | 5962-8870101YX vs MSK146 |
5962-8870101YX | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, DIP-8 | MS Kennedy Corporation | 5962-8870101YX vs 5962-8870101YX |
OMA541SD | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MDIP8, POWER, DIP-8 | International Rectifier | 5962-8870101YX vs OMA541SD |
OMA541SDBPBF | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MDIP8, POWER, HERMETIC SEALED, METAL, DIP-8 | International Rectifier | 5962-8870101YX vs OMA541SDBPBF |
OMA541SDBPBF | OP-AMP, 1000uV OFFSET-MAX, MDIP8, POWER, HERMETIC SEALED, METAL, DIP-8 | Infineon Technologies AG | 5962-8870101YX vs OMA541SDBPBF |