There are no models available for this part yet.
Overview of 5962-8876002PA by Minco Technology Labs LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-8876002PA by Minco Technology Labs LLC
Part Data Attributes for 5962-8876002PA by Minco Technology Labs LLC
5962-8876002PA
Minco Technology Labs LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSS MINCO LLC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.005 µA
|
Bias Current-Max (IIB) @25C
|
0.05 µA
|
Common-mode Reject Ratio-Nom
|
117 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
550 µV
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.58 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Min
|
0.2 V/us
|
Slew Rate-Nom
|
0.4 V/us
|
Supply Current-Max
|
1.4 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Unity Gain BW-Nom
|
1000
|
Voltage Gain-Min
|
250000
|
Wideband
|
NO
|
Width
|
7.62 mm
|
Want to compare parts?
-
5962-8876002PAMinco Technology Labs LLCOperational Amplifier, 2 Func, 550uV Offset-Max, BIPolar, CDIP8,VS
-
Alternate Parts for 5962-8876002PA
This table gives cross-reference parts and alternative options found for 5962-8876002PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8876002PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA2-2620-2 | OP-AMP, 6000uV OFFSET-MAX, 100MHz BAND WIDTH, MBCY8 | Intersil Corporation | 5962-8876002PA vs HA2-2620-2 |
5962-9081702MGA | Operational Amplifier, 1 Func, 800uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Minco Technology Labs LLC | 5962-8876002PA vs 5962-9081702MGA |
Related Parts for 5962-8876002PA
-
5962-89635012AOperational Amplifiers
-
MAX774CSASwitching Regulator or Controllers
-
5962-8965501LAAnalog to Digital Converters
-
ADG452BRZMultiplexers or Switches
-
MAX807NCWEPower Management Circuits
-
5962-8864801FALine Driver or Receivers
-
5962-9166703VYALinear Regulator ICs
-
5962-8876701LADigital to Analog Converters
-
5AGXFB7K6F40C6NField Programmable Gate Arrays