Part Details for 5962-8877005HA by Micrel Inc
Overview of 5962-8877005HA by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for 5962-8877005HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 3 |
|
RFQ |
Part Details for 5962-8877005HA
5962-8877005HA CAD Models
5962-8877005HA Part Data Attributes
|
5962-8877005HA
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8877005HA
Micrel Inc
Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDFP10, CERPACK-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-GDFP-F10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 12 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Turn-off Time | 0.08 µs | |
Turn-on Time | 0.04 µs |
Alternate Parts for 5962-8877005HA
This table gives cross-reference parts and alternative options found for 5962-8877005HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8877005HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4452AWBQ | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDFP10, CERPACK-10 | Micrel Inc | 5962-8877005HA vs MIC4452AWBQ |
5962-8877005HA | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDFP10, CERPACK-10 | Microchip Technology Inc | 5962-8877005HA vs 5962-8877005HA |
MIC4452AF | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDFP10, CERPACK-10 | Micrel Inc | 5962-8877005HA vs MIC4452AF |