Part Details for 5962-8944703HXA by Spectrum Control
Overview of 5962-8944703HXA by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8944703HXA
5962-8944703HXA CAD Models
5962-8944703HXA Part Data Attributes
|
5962-8944703HXA
Spectrum Control
Buy Now
|
Compare Parts:
5962-8944703HXA
Spectrum Control
MIL-STD-1553 Data Bus Transceiver, 1.895 X 0.775 INCH, 0.21 INCH HEIGHT, DIP-36
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T36 | |
JESD-609 Code | e0 | |
Length | 48.13 mm | |
Neg Supply Voltage-Nom | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 5.3 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | MIL-STD-1553 DATA BUS TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-8944703HXA
This table gives cross-reference parts and alternative options found for 5962-8944703HXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8944703HXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUS-63135-110Y | MIL-STD-1553 Data Bus Transceiver, DDIP-36 | Data Device Corporation | 5962-8944703HXA vs BUS-63135-110Y |
5962-8944703HXA | MIL-STD-1553 Data Bus Transceiver, 1.895 X 0.775 INCH, 0.21 INCH HEIGHT, DIP-36 | C-MAC Automotive | 5962-8944703HXA vs 5962-8944703HXA |
BUS-63135-140W | MIL-STD-1553 Data Bus Transceiver, DDIP-36 | Data Device Corporation | 5962-8944703HXA vs BUS-63135-140W |
BUS-63135-100 | MIL-STD-1553 Data Bus Transceiver, 1.895 X 0.775 INCH, 0.210 INCH HEIGHT, DDIP-36 | Data Device Corporation | 5962-8944703HXA vs BUS-63135-100 |
BUS-63135II-110 | MIL-STD-1553 Data Bus Transceiver, CDIP36, 1.895 X 0.775, 0.210 INCH HEIGHT, DDIP-36 | Data Device Corporation | 5962-8944703HXA vs BUS-63135II-110 |
BUS-63135-150L | MIL-STD-1553 Data Bus Transceiver, DDIP-36 | Data Device Corporation | 5962-8944703HXA vs BUS-63135-150L |
BUS-63135-140 | MIL-STD-1553 Data Bus Transceiver, 1.895 X 0.775 INCH, 0.210 INCH HEIGHT, DDIP-36 | Data Device Corporation | 5962-8944703HXA vs BUS-63135-140 |
BUS-63135-130 | MIL-STD-1553 Data Bus Transceiver, 1.895 X 0.775 INCH, 0.210 INCH HEIGHT, DDIP-36 | Data Device Corporation | 5962-8944703HXA vs BUS-63135-130 |
BUS-63135II-120 | MIL-STD-1553 Data Bus Transceiver, CDIP36, 1.895 X 0.775, 0.210 INCH HEIGHT, DDIP-36 | Data Device Corporation | 5962-8944703HXA vs BUS-63135II-120 |
BUS-63135605 | MIL-STD-1553 Data Bus Transceiver, | Data Device Corporation | 5962-8944703HXA vs BUS-63135605 |