5962-8946304YX
Description: Floating Point Processor, 33-Bit, CMOS, CQFP68

Overview of 5962-8946304YX by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8946304YX by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8946304YX by Motorola Semiconductor Products

5962-8946304YX
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
5
Barrel Shifter
YES
Boundary Scan
NO
Clock Frequency-Max
33.33 MHz
External Data Bus Width
32
JESD-30 Code
S-XQFP-G68
Length
24.13 mm
Number of Terminals
68
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Code
QFP
Package Equivalence Code
QFP68,1.1SQ,50
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
3.18 mm
Supply Current-Max
150 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.28 mm
Terminal Position
QUAD
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
Want to compare parts?
  1. 5962-8946304YX
    Motorola Semiconductor Products
    Floating Point Processor, 33-Bit, CMOS, CQFP68
    VS

Alternate Parts for 5962-8946304YX

This table gives cross-reference parts and alternative options found for 5962-8946304YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8946304YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS68882MF1B/C33 TS68882MF1B/C33 Thales Components Corp 5962-8946304YX vs TS68882MF1B/C33
5962-8946304YX 33-BIT, DSP-FLOATING POINT PROCESSOR, CQFP68 Motorola Mobility LLC 5962-8946304YX vs 5962-8946304YX
TS68882MFB/C33 TS68882MFB/C33 STMicroelectronics 5962-8946304YX vs TS68882MFB/C33
5962-8946304YX Floating Point Processor, 33-Bit, CMOS, Teledyne e2v 5962-8946304YX vs 5962-8946304YX
TS68882MF1B/C33 TS68882MF1B/C33 Atmel Corporation 5962-8946304YX vs TS68882MF1B/C33
TS68882MF1B/C33 Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v 5962-8946304YX vs TS68882MF1B/C33
5962-8946304YA Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Thales Group 5962-8946304YX vs 5962-8946304YA
5962-8946304YA Floating Point Processor, 33-Bit, CMOS, CQFP68 Thales Components Corp 5962-8946304YX vs 5962-8946304YA
5962-8946304YX Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Thales Group 5962-8946304YX vs 5962-8946304YX
TS68882MF33 TS68882MF33 Thales Components Corp 5962-8946304YX vs TS68882MF33
Part Number Description Manufacturer Compare
MC68882CFN33A 32-BIT, MATH COPROCESSOR, PQCC68, PLASTIC, LCC-68 Freescale Semiconductor 5962-8946304YX vs MC68882CFN33A
SPAK68882RC33A Math Coprocessor, 32-Bit, HCMOS, CPGA68, PGA-68 Motorola Semiconductor Products 5962-8946304YX vs SPAK68882RC33A
5962-8946304XA MATH COPROCESSOR, CPGA68, CERAMIC, PGA-68 Motorola Mobility LLC 5962-8946304YX vs 5962-8946304XA
MC68882FN33A 32-BIT, MATH COPROCESSOR, PQCC68, PLASTIC, LCC-68 Freescale Semiconductor 5962-8946304YX vs MC68882FN33A
TS68882MF1B/C33 Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v 5962-8946304YX vs TS68882MF1B/C33
MC68882FN33 32-BIT, MATH COPROCESSOR, PQCC68, PLASTIC, LCC-68 Motorola Mobility LLC 5962-8946304YX vs MC68882FN33
TS68882MR33 Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 Teledyne e2v 5962-8946304YX vs TS68882MR33
TS68882MRB/C33 Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 Thales Group 5962-8946304YX vs TS68882MRB/C33
5962-8946304YX Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Thales Group 5962-8946304YX vs 5962-8946304YX
TS68882MRB/C33 Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 Teledyne e2v 5962-8946304YX vs TS68882MRB/C33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8946304YX by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8946304YX by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 5962-8946304YX would you like to use for your alert(s)?
  • Please alert me when 5962-8946304YX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8946304YX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8946304YX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8946304YX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8946304YX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8946304YX by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: