Part Details for 5962-8950501ZA by Pyramid Semiconductor Corporation
Overview of 5962-8950501ZA by Pyramid Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8950501ZA
5962-8950501ZA CAD Models
5962-8950501ZA Part Data Attributes
|
5962-8950501ZA
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-8950501ZA
Pyramid Semiconductor Corporation
Memory Management Unit, 16-Bit, 256 Pages, CMOS, CPGA68, 1.160 X 1.160 INCH, 0.290 INCH HEIGHT, PGA-68
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA68,11X11 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Address Translation Time-Max | 25 ns | |
Bus Compatibility | PACE1750 | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 57.12 mm | |
Low Power Mode | NO | |
Number of Addressable Pages | 256 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 57.12 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY MANAGEMENT UNIT |
Alternate Parts for 5962-8950501ZA
This table gives cross-reference parts and alternative options found for 5962-8950501ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8950501ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1753-20PGMB | Memory Management Unit, 16-Bit, 256 Pages, CMOS, CPGA68 | Pyramid Semiconductor Corporation | 5962-8950501ZA vs P1753-20PGMB |
P1753-20PGC | Memory Management Unit, 16-Bit, 256 Pages, CMOS, CPGA68 | Pyramid Semiconductor Corporation | 5962-8950501ZA vs P1753-20PGC |