Part Details for 5962-8950503YX by Pyramid Semiconductor Corporation
Overview of 5962-8950503YX by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-8950503YX
5962-8950503YX CAD Models
5962-8950503YX Part Data Attributes:
|
5962-8950503YX
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8950503YX
Pyramid Semiconductor Corporation
Memory Management Unit, 16-Bit, 256 Pages, CMOS, QFP-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 6 EDAC BITS FOR DETECTION OF DOUBLE ERROR AND CORRECTION OF SINGLE ERROR ON DATA BUS | |
Address Bus Width | 16 | |
Address Translation Time-Max | 23 ns | |
Bus Compatibility | PACE1750 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-XQFP-G68 | |
Length | 24.257 mm | |
Low Power Mode | NO | |
Number of Addressable Pages | 256 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.257 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY MANAGEMENT UNIT |
Alternate Parts for 5962-8950503YX
This table gives cross-reference parts and alternative options found for 5962-8950503YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8950503YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1753-40QGMB | Memory Management Unit, 16-Bit, 256 Pages, CMOS, CQFP68, | Pyramid Semiconductor Corporation | 5962-8950503YX vs P1753-40QGMB |
P1753-40QGC | Memory Management Unit, 16-Bit, 256 Pages, CMOS, CQFP68 | Pyramid Semiconductor Corporation | 5962-8950503YX vs P1753-40QGC |