Part Details for 5962-8953301LX by Integrated Device Technology Inc
Overview of 5962-8953301LX by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8953301LX
5962-8953301LX CAD Models
5962-8953301LX Part Data Attributes:
|
5962-8953301LX
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8953301LX
Integrated Device Technology Inc
Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | FCT | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.004 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8953301LX
This table gives cross-reference parts and alternative options found for 5962-8953301LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8953301LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT861ATP | FCT SERIES, 10-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24 | Rochester Electronics LLC | 5962-8953301LX vs QS74FCT861ATP |
QS74FCT861ATP | Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24 | Integrated Device Technology Inc | 5962-8953301LX vs QS74FCT861ATP |
IDT74FCT861CD | Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | 5962-8953301LX vs IDT74FCT861CD |
PI74FCT861CTP | Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pericom Semiconductor Corporation | 5962-8953301LX vs PI74FCT861CTP |
QS54FCT861BTPB | Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, | Quality Semiconductor Inc | 5962-8953301LX vs QS54FCT861BTPB |
CD54FCT861E | Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, | Ge Solid State | 5962-8953301LX vs CD54FCT861E |
CD74FCT861BTEN | Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, BICMOS, PDIP24 | Harris Semiconductor | 5962-8953301LX vs CD74FCT861BTEN |
P74FCT861CTP | Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | 5962-8953301LX vs P74FCT861CTP |
IDT74FCT861BP | Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | 5962-8953301LX vs IDT74FCT861BP |
P74FCT861CTD | Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Pyramid Semiconductor Corporation | 5962-8953301LX vs P74FCT861CTD |