Part Details for 5962-8954102CX by Precision Monolithics Inc
Overview of 5962-8954102CX by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for 5962-8954102CX
5962-8954102CX CAD Models
5962-8954102CX Part Data Attributes
|
5962-8954102CX
Precision Monolithics Inc
Buy Now
|
Compare Parts:
5962-8954102CX
Precision Monolithics Inc
Sample and Hold Circuit, 1 Func, Sample, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | 10 V | |
Droop Rate-Max | 2 V/s | |
JESD-30 Code | R-GDIP-T14 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8954102CX
This table gives cross-reference parts and alternative options found for 5962-8954102CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8954102CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP11FY | Sample and Hold Circuit, 1 Func, CDIP14, | Precision Monolithics Inc | 5962-8954102CX vs SMP11FY |
5962-8954101CX | Sample and Hold Circuit, 1 Func, Sample, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | 5962-8954102CX vs 5962-8954101CX |
SMP11GY | Sample and Hold Circuit, 1 Func, CDIP14, | Precision Monolithics Inc | 5962-8954102CX vs SMP11GY |
5962-8954102CA | Sample and Hold Circuit, 1 Func, Sample, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | 5962-8954102CX vs 5962-8954102CA |
SMP11EY | Sample and Hold Circuit, 1 Func, CDIP14, | Precision Monolithics Inc | 5962-8954102CX vs SMP11EY |
SMP11AY | Sample and Hold Circuit, 1 Func, CDIP14, | Precision Monolithics Inc | 5962-8954102CX vs SMP11AY |
SMP11AY/883 | Sample and Hold Circuit, 1 Func, CDIP14, | Precision Monolithics Inc | 5962-8954102CX vs SMP11AY/883 |
SMP11BY/883 | Sample and Hold Circuit, 1 Func, CDIP14, | Precision Monolithics Inc | 5962-8954102CX vs SMP11BY/883 |
SMP11BIEY | Sample and Hold Circuit, 1 Func, Sample, 5us Acquisition Time, CDIP14 | Analog Devices Inc | 5962-8954102CX vs SMP11BIEY |
SMP11BIEY | SAMPLE AND HOLD AMPLIFIER, 5 us ACQUISITION TIME, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | 5962-8954102CX vs SMP11BIEY |