Part Details for 5962-89801012A by Defense Logistics Agency
Overview of 5962-89801012A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-89801012A
5962-89801012A CAD Models
5962-89801012A Part Data Attributes
|
5962-89801012A
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-89801012A
Defense Logistics Agency
Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.357 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 0.85 V/us | |
Slew Rate-Nom | 0.7 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2400 | |
Voltage Gain-Min | 50000 | |
Width | 8.89 mm |
Alternate Parts for 5962-89801012A
This table gives cross-reference parts and alternative options found for 5962-89801012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89801012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89677022X | QUAD OP-AMP, 550uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-89801012A vs 5962-89677022X |
LT1014AMFK | QUAD OP-AMP, 350uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-89801012A vs LT1014AMFK |
OP11ARC/883C | IC QUAD OP-AMP, 1000 uV OFFSET-MAX, 3 MHz BAND WIDTH, CQCC20, LCC-20, Operational Amplifier | Analog Devices Inc | 5962-89801012A vs OP11ARC/883C |
5962-89677012X | QUAD OP-AMP, 350uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-89801012A vs 5962-89677012X |
LM148E/883 | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CQCC20, LCC-20, Operational Amplifier | National Semiconductor Corporation | 5962-89801012A vs LM148E/883 |
LM148E/883 | QUAD OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CQCC20, LCC-20 | Texas Instruments | 5962-89801012A vs LM148E/883 |
LT1014AMFKB | Quad Precision Operational Amplifiers 20-LCCC | Texas Instruments | 5962-89801012A vs LT1014AMFKB |
LM148FKB | Military-grade, quad, 36-V, 1-MHz operational amplifier with QML certification 20-LCCC -55 to 125 | Texas Instruments | 5962-89801012A vs LM148FKB |