Part Details for 5962-89839042A by Cypress Semiconductor
Overview of 5962-89839042A by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-89839042A
5962-89839042A CAD Models
5962-89839042A Part Data Attributes
|
5962-89839042A
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-89839042A
Cypress Semiconductor
EE PLD, 10ns, CMOS, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 EXTERNAL CLOCK; REGISTER PRELOAD | |
Clock Frequency-Max | 58.8 MHz | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-89839042A
This table gives cross-reference parts and alternative options found for 5962-89839042A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89839042A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89839042A | EE PLD, 10ns, CMOS, CQCC20 | QP Semiconductor | 5962-89839042A vs 5962-89839042A |
5962-89839072B | EE PLD, 9ns, CMOS, CQCC20, LCC-20 | Lattice Semiconductor Corporation | 5962-89839042A vs 5962-89839072B |
GAL16V8B-10LR/883 | EE PLD, 10ns, PAL-Type, CMOS, CQCC20, LCC-20 | Lattice Semiconductor Corporation | 5962-89839042A vs GAL16V8B-10LR/883 |
ATF16V8B-10NC | Flash PLD, 10ns, CMOS, CQCC20, CERAMIC, LCC-20 | Atmel Corporation | 5962-89839042A vs ATF16V8B-10NC |
5962-89839112A | EE PLD, 10ns, PAL-Type, CMOS, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | 5962-89839042A vs 5962-89839112A |
5962-89839042A | EE PLD, 10ns, PAL-Type, CMOS, CQCC20, | Teledyne e2v | 5962-89839042A vs 5962-89839042A |
GAL16V8D-10LR/883 | EE PLD, 10ns, PAL-Type, CMOS, CQCC20, LCC-20 | Lattice Semiconductor Corporation | 5962-89839042A vs GAL16V8D-10LR/883 |
ATF16V8B-10NM | Flash PLD, 10ns, PAL-Type, CMOS, CQCC20, CERAMIC, LCC-20 | Atmel Corporation | 5962-89839042A vs ATF16V8B-10NM |
5962-89839042X | Flash PLD, CMOS, PQCC20, LCC-20 | Cypress Semiconductor | 5962-89839042A vs 5962-89839042X |
GAL16V8D-7LR/883 | EE PLD, 7.5ns, PAL-Type, CMOS, CQCC20, LCC-20 | Lattice Semiconductor Corporation | 5962-89839042A vs GAL16V8D-7LR/883 |