Part Details for 5962-8983910RX by QP Semiconductor
Overview of 5962-8983910RX by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Aerospace and Defense
Robotics and Drones
Part Details for 5962-8983910RX
5962-8983910RX CAD Models
5962-8983910RX Part Data Attributes
|
5962-8983910RX
QP Semiconductor
Buy Now
|
Compare Parts:
5962-8983910RX
QP Semiconductor
Flash PLD, CMOS, CDIP20, 0.300 INCH, CERDIP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T20 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | FLASH PLD | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8983910RX
This table gives cross-reference parts and alternative options found for 5962-8983910RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8983910RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8983912RA | EE PLD, 25ns, CMOS, CDIP20, CERAMIC, DIP-20 | QP Semiconductor | 5962-8983910RX vs 5962-8983912RA |
5962-8983912RX | EE PLD, 25ns, CMOS, CDIP20, CERAMIC, DIP-20 | QP Semiconductor | 5962-8983910RX vs 5962-8983912RX |
GAL16V8-25LJC | EE PLD, 25ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962-8983910RX vs GAL16V8-25LJC |
GAL16V8B-25QP | EE PLD, 25ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | 5962-8983910RX vs GAL16V8B-25QP |
5962-8983914RA | EE PLD, 15ns, PAL-Type, CMOS, CDIP20, CERAMIC, DIP-20 | Cypress Semiconductor | 5962-8983910RX vs 5962-8983914RA |
PALCE16V8Q-25PI/4 | EE PLD, 25ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | 5962-8983910RX vs PALCE16V8Q-25PI/4 |
PALCE16V8H-25E4/BRA | EE PLD, 55ns, PAL-Type, CMOS, CDIP20, CERAMIC, DIP-20 | AMD | 5962-8983910RX vs PALCE16V8H-25E4/BRA |
5962-8983912RX | EE PLD, 25ns, CMOS, CDIP20, CERAMIC, DIP-20 | Cypress Semiconductor | 5962-8983910RX vs 5962-8983912RX |
ATF16V8BQL-25GM/883 | Flash PLD, 25ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Atmel Corporation | 5962-8983910RX vs ATF16V8BQL-25GM/883 |
PALCE16V8Q-25PC | EE PLD, 25ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | 5962-8983910RX vs PALCE16V8Q-25PC |