Part Details for 5962-89841013X by Lattice Semiconductor Corporation
Overview of 5962-89841013X by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962-89841013X
5962-89841013X CAD Models
5962-89841013X Part Data Attributes:
|
5962-89841013X
Lattice Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-89841013X
Lattice Semiconductor Corporation
EE PLD, 30ns, CMOS, CQCC28, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 22 MHz | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-89841013X
This table gives cross-reference parts and alternative options found for 5962-89841013X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89841013X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89841073A | Flash PLD, 25ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-89841013X vs 5962-89841073A |
5962-8984101KX | EE PLD, 30ns, CMOS, CDFP24, 0.640 X 0.420 INCH, 0.090 INCH, FP-24 | AMD | 5962-89841013X vs 5962-8984101KX |
5962-8984101LA | EE PLD, 30ns, CMOS, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 | AMD | 5962-89841013X vs 5962-8984101LA |
5962-8984101KA | EE PLD, 30ns, CMOS, CDFP24, 0.375 X 0.625 INCH, CERPAK-24 | AMD | 5962-89841013X vs 5962-8984101KA |
5962-8984101LX | EE PLD, 30ns, CMOS, CDIP24, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | AMD | 5962-89841013X vs 5962-8984101LX |
5962-8984101LB | EE PLD, 30ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | 5962-89841013X vs 5962-8984101LB |
5962-89841013A | EE PLD, 30ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-89841013X vs 5962-89841013A |
5962-89841013X | EE PLD, 30ns, CMOS, CQCC28, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, CC-28 | AMD | 5962-89841013X vs 5962-89841013X |
5962-8984101KA | EE PLD, 30ns, CMOS, CDFP24, CERAMIC, DFP-24 | Cypress Semiconductor | 5962-89841013X vs 5962-8984101KA |
5962-8984101LA | EE PLD, 30ns, CMOS, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 | Rochester Electronics LLC | 5962-89841013X vs 5962-8984101LA |