Part Details for 5962-89841023A by AMD
Overview of 5962-89841023A by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-89841023A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-89841023A-ND
|
DigiKey | PAL22V10 - EE PAL DEVICE Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3564 In Stock |
|
$77.3700 | Buy Now |
|
Rochester Electronics | PAL22V10 - Electrically Erasable PAL Device ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3564 |
|
$66.3900 / $78.1100 | Buy Now |
Part Details for 5962-89841023A
5962-89841023A CAD Models
5962-89841023A Part Data Attributes
|
5962-89841023A
AMD
Buy Now
Datasheet
|
Compare Parts:
5962-89841023A
AMD
EE PLD, 20ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | 0.450 X 0.450 INCH, CERAMIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | |
Clock Frequency-Max | 33.3 MHz | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-89841023A
This table gives cross-reference parts and alternative options found for 5962-89841023A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89841023A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALCE22V10H-20E4/BLA | EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | 5962-89841023A vs PALCE22V10H-20E4/BLA |
ATF22V10BQL-20GM/883 | EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | 5962-89841023A vs ATF22V10BQL-20GM/883 |
5962-89841083A | Flash PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 5962-89841023A vs 5962-89841083A |
GAL22V10D-20LD/883C | EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | 5962-89841023A vs GAL22V10D-20LD/883C |
5962-89841143A | EE PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 5962-89841023A vs 5962-89841143A |
5962-8984114LA | EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | 5962-89841023A vs 5962-8984114LA |
5962-89841083X | Flash PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-89841023A vs 5962-89841083X |
GAL22V10C-20LR/883C | EE PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 5962-89841023A vs GAL22V10C-20LR/883C |
PALCE22V10H-20E4/BKA | EE PLD, 20ns, CMOS, CDFP24, CERAMIC, DFP-24 | Teledyne e2v | 5962-89841023A vs PALCE22V10H-20E4/BKA |
GAL22V10C-20LD/883C | EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | 5962-89841023A vs GAL22V10C-20LD/883C |