Programmable Logic
5962-8984102LA
Description: EE PLD, 20ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24

Overview of 5962-8984102LA by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Price & Stock for 5962-8984102LA by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   17 In Stock
  • 1 $140.3100
  • 3 $131.0000
  • 5 $124.2300
  • 10 $119.2800
  • 25 $114.2800
$114.2800 / $140.3100 Buy Now
Bristol Electronics   18
RFQ

CAD Models for 5962-8984102LA by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8984102LA by Cypress Semiconductor

5962-8984102LA
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
CERAMIC, DIP-24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Architecture
PAL-TYPE
Clock Frequency-Max
31.2 MHz
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
EE PLD
Propagation Delay
20 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8984102LA
    Cypress Semiconductor
    EE PLD, 20ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24
    VS

Alternate Parts for 5962-8984102LA

This table gives cross-reference parts and alternative options found for 5962-8984102LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8984102LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8984105LA EE PLD, 15ns, CMOS, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 AMD 5962-8984102LA vs 5962-8984105LA
5962-89841023A EE PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v 5962-8984102LA vs 5962-89841023A
5962-8984108KA Flash PLD, 15ns, PAL-Type, CMOS, CDFP24, CERAMIC, DFP-24 Teledyne e2v 5962-8984102LA vs 5962-8984108KA
5962-89841023X EE PLD, 20ns, CMOS, CQCC28, LCC-28 Lattice Semiconductor Corporation 5962-8984102LA vs 5962-89841023X
5962-8984108KX Flash PLD, 15ns, CMOS, CDFP24, CERAMIC, DFP-24 Cypress Semiconductor 5962-8984102LA vs 5962-8984108KX
5962-8984102KB EE PLD, 20ns, CMOS, CDFP24, CERAMIC, DFP-24 Cypress Semiconductor 5962-8984102LA vs 5962-8984102KB
5962-8984102KA EE PLD, 20ns, PAL-Type, CMOS, CDFP24, CERAMIC, DFP-24 Cypress Semiconductor 5962-8984102LA vs 5962-8984102KA
5962-8984102LA EE PLD, 20ns, CMOS, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 AMD 5962-8984102LA vs 5962-8984102LA
GAL22V10D-20LD/883 EE PLD, 20ns, PAL-Type, CMOS, CDIP24, CERDIP-24 Lattice Semiconductor Corporation 5962-8984102LA vs GAL22V10D-20LD/883
5962-8984108KX Flash PLD, 15ns, CMOS, CDFP24, CERAMIC, DFP-24 Teledyne e2v 5962-8984102LA vs 5962-8984108KX
Part Number Description Manufacturer Compare
5962-8767101KA OT PLD, 25ns, TTL, CDFP24, 0.375 X 0.625 INCH, CERPAK-24 AMD 5962-8984102LA vs 5962-8767101KA
5962-8984105LX EE PLD, 15ns, CMOS, CDIP24, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 Cypress Semiconductor 5962-8984102LA vs 5962-8984105LX
5962-8984102LB EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor 5962-8984102LA vs 5962-8984102LB
5962-8753904KX UV PLD, 20ns, CMOS, CDFP24, CERAMIC, FP-24 Teledyne e2v 5962-8984102LA vs 5962-8753904KX
5962-8984111KA Flash PLD, 15ns, PAL-Type, CMOS, CDFP24, CERAMIC, DFP-24 Cypress Semiconductor 5962-8984102LA vs 5962-8984111KA
TIBPAL20R8-10MWB High-Performance Impact-X PAL(R) Circuits 24-CFP -55 to 125 Texas Instruments 5962-8984102LA vs TIBPAL20R8-10MWB
5962-8753901KX UV PLD, 25ns, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24 Cypress Semiconductor 5962-8984102LA vs 5962-8753901KX
5962-8984105LX EE PLD, 15ns, CMOS, CDIP24, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 AMD 5962-8984102LA vs 5962-8984105LX
PALCE22V10H-25JI/4 EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation 5962-8984102LA vs PALCE22V10H-25JI/4
5962-8984104KA Flash PLD, 25ns, CMOS, CDFP24, CERAMIC, DFP-24 Cypress Semiconductor 5962-8984102LA vs 5962-8984104KA

Related Parts for 5962-8984102LA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8984102LA by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8984102LA by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of 5962-8984102LA would you like to use for your alert(s)?
  • Please alert me when 5962-8984102LA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8984102LA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8984102LA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8984102LA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8984102LA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8984102LA by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: