Datasheets
5962-8984104LA by:

EE PLD, 25ns, CMOS, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24

Part Details for 5962-8984104LA by AMD

Overview of 5962-8984104LA by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Part Details for 5962-8984104LA

5962-8984104LA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-8984104LA Part Data Attributes

5962-8984104LA AMD
Buy Now Datasheet
Compare Parts:
5962-8984104LA AMD EE PLD, 25ns, CMOS, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code DIP
Package Description DIP,
Pin Count 24
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Additional Feature VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET
Clock Frequency-Max 26.3 MHz
JESD-30 Code R-GDIP-T24
JESD-609 Code e0
Length 31.9405 mm
Number of Dedicated Inputs 11
Number of I/O Lines 10
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Programmable Logic Type EE PLD
Propagation Delay 25 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for 5962-8984104LA

This table gives cross-reference parts and alternative options found for 5962-8984104LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8984104LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8984104LX EE PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 YAGEO Corporation 5962-8984104LA vs 5962-8984104LX
5962-8984104KX EE PLD, 25ns, CMOS, CDFP24, Teledyne e2v 5962-8984104LA vs 5962-8984104KX
5962-8984104LX Flash PLD, CMOS, CDIP24, Teledyne e2v 5962-8984104LA vs 5962-8984104LX
GAL22V10D-25LD/883 EE PLD, 25ns, PAL-Type, CMOS, CDIP24, CERDIP-24 Lattice Semiconductor Corporation 5962-8984104LA vs GAL22V10D-25LD/883
5962-8984104LA EE PLD, 25ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 Lattice Semiconductor Corporation 5962-8984104LA vs 5962-8984104LA
5962-8984113LA Flash PLD, 25ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 Atmel Corporation 5962-8984104LA vs 5962-8984113LA
GAL22V10D-25LPNI EE PLD, 25ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 Lattice Semiconductor Corporation 5962-8984104LA vs GAL22V10D-25LPNI
5962-8984110LA Flash PLD, 25ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor 5962-8984104LA vs 5962-8984110LA
5962-8984104LX Flash PLD, CMOS, CDIP24 Atmel Corporation 5962-8984104LA vs 5962-8984104LX
5962-8984104LA Flash PLD, 25ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor 5962-8984104LA vs 5962-8984104LA
Part Number Description Manufacturer Compare
5962-8767101KA OT PLD, 25ns, TTL, CDFP24, 0.375 X 0.625 INCH, CERPAK-24 AMD 5962-8984104LA vs 5962-8767101KA
5962-8984105LX EE PLD, 15ns, CMOS, CDIP24, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 Cypress Semiconductor 5962-8984104LA vs 5962-8984105LX
5962-8984102LB EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor 5962-8984104LA vs 5962-8984102LB
5962-8753904KX UV PLD, 20ns, CMOS, CDFP24, CERAMIC, FP-24 Teledyne e2v 5962-8984104LA vs 5962-8753904KX
5962-8984111KA Flash PLD, 15ns, PAL-Type, CMOS, CDFP24, CERAMIC, DFP-24 Cypress Semiconductor 5962-8984104LA vs 5962-8984111KA
TIBPAL20R8-10MWB High-Performance Impact-X PAL(R) Circuits 24-CFP -55 to 125 Texas Instruments 5962-8984104LA vs TIBPAL20R8-10MWB
5962-8753901KX UV PLD, 25ns, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24 Cypress Semiconductor 5962-8984104LA vs 5962-8753901KX
5962-8984105LX EE PLD, 15ns, CMOS, CDIP24, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 AMD 5962-8984104LA vs 5962-8984105LX
PALCE22V10H-25JI/4 EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation 5962-8984104LA vs PALCE22V10H-25JI/4
5962-8984104KA Flash PLD, 25ns, CMOS, CDFP24, CERAMIC, DFP-24 Cypress Semiconductor 5962-8984104LA vs 5962-8984104KA

5962-8984104LA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8984104LA by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8984104LA by AMD

Select Manufacturer
Which Manufacturer of 5962-8984104LA would you like to use for your alert(s)?
  • Please alert me when 5962-8984104LA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8984104LA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8984104LA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8984104LA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8984104LA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8984104LA by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: