Programmable Logic
5962-8984110LX
Description: Flash PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP-24

Overview of 5962-8984110LX by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8984110LX by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8984110LX by Cypress Semiconductor

5962-8984110LX
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Clock Frequency-Max
30.3 MHz
JESD-30 Code
R-GDIP-T24
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
FLASH PLD
Propagation Delay
25 ns
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8984110LX
    Cypress Semiconductor
    Flash PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP-24
    VS

Alternate Parts for 5962-8984110LX

This table gives cross-reference parts and alternative options found for 5962-8984110LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8984110LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8984104LX EE PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 YAGEO Corporation 5962-8984110LX vs 5962-8984104LX
5962-8984104KX EE PLD, 25ns, CMOS, CDFP24, Teledyne e2v 5962-8984110LX vs 5962-8984104KX
5962-8984104LX Flash PLD, CMOS, CDIP24, Teledyne e2v 5962-8984110LX vs 5962-8984104LX
GAL22V10D-25LD/883 EE PLD, 25ns, PAL-Type, CMOS, CDIP24, CERDIP-24 Lattice Semiconductor Corporation 5962-8984110LX vs GAL22V10D-25LD/883
5962-8984104LA EE PLD, 25ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 Lattice Semiconductor Corporation 5962-8984110LX vs 5962-8984104LA
5962-8984113LA Flash PLD, 25ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 Atmel Corporation 5962-8984110LX vs 5962-8984113LA
GAL22V10D-25LPNI EE PLD, 25ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 Lattice Semiconductor Corporation 5962-8984110LX vs GAL22V10D-25LPNI
5962-8984110LA Flash PLD, 25ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor 5962-8984110LX vs 5962-8984110LA
5962-8984104LX Flash PLD, CMOS, CDIP24 Atmel Corporation 5962-8984110LX vs 5962-8984104LX
5962-8984104LA Flash PLD, 25ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor 5962-8984110LX vs 5962-8984104LA
Part Number Description Manufacturer Compare
5962-8767101KA OT PLD, 25ns, TTL, CDFP24, 0.375 X 0.625 INCH, CERPAK-24 AMD 5962-8984110LX vs 5962-8767101KA
5962-8984105LX EE PLD, 15ns, CMOS, CDIP24, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 Cypress Semiconductor 5962-8984110LX vs 5962-8984105LX
5962-8984102LB EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor 5962-8984110LX vs 5962-8984102LB
5962-8753904KX UV PLD, 20ns, CMOS, CDFP24, CERAMIC, FP-24 Teledyne e2v 5962-8984110LX vs 5962-8753904KX
5962-8984111KA Flash PLD, 15ns, PAL-Type, CMOS, CDFP24, CERAMIC, DFP-24 Cypress Semiconductor 5962-8984110LX vs 5962-8984111KA
TIBPAL20R8-10MWB High-Performance Impact-X PAL(R) Circuits 24-CFP -55 to 125 Texas Instruments 5962-8984110LX vs TIBPAL20R8-10MWB
5962-8753901KX UV PLD, 25ns, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24 Cypress Semiconductor 5962-8984110LX vs 5962-8753901KX
5962-8984105LX EE PLD, 15ns, CMOS, CDIP24, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 AMD 5962-8984110LX vs 5962-8984105LX
PALCE22V10H-25JI/4 EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation 5962-8984110LX vs PALCE22V10H-25JI/4
5962-8984104KA Flash PLD, 25ns, CMOS, CDFP24, CERAMIC, DFP-24 Cypress Semiconductor 5962-8984110LX vs 5962-8984104KA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8984110LX by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8984110LX by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of 5962-8984110LX would you like to use for your alert(s)?
  • Please alert me when 5962-8984110LX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8984110LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8984110LX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8984110LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8984110LX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8984110LX by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: