Datasheets
5962-8984502VCA by:

Overview of: 5962-8984502VCA by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 5962-8984502VCA

Distributor Stock Package QTY Break / Prices
View this part on Ameya Holding Limited
2,407

Part Details for: 5962-8984502VCA

CAD Models

Part Data Attributes

5962-8984502VCA Texas Instruments

Buy Now Datasheet

Compare Parts:

5962-8984502VCA Texas Instruments Space 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-CDIP -55 to 125

Source Content uid 5962-8984502VCA
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family HC
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Length 19.56 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.0052 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 37 ns
Propagation Delay (tpd) 186 ns
Qualification Status Qualified
Schmitt Trigger YES
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for: 5962-8984502VCA

Part Number Description Manufacturer Compare
SN74HCT00N-10 Logic HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments 5962-8984502VCA vs SN74HCT00N-10
5962-8683101CA Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, FRIT SEALED, CERDIP-14 Defense Logistics Agency 5962-8984502VCA vs 5962-8683101CA
5962-8683101CX Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, TTL, 0.250 X 0.75 INCH, DIP-14 Defense Logistics Agency 5962-8984502VCA vs 5962-8683101CX
5962-8984501CA Logic IC HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate Defense Supply Center Columbus 5962-8984502VCA vs 5962-8984501CA
SNJ54HCT00J Logic HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 5962-8984502VCA vs SNJ54HCT00J
Part Number Description Manufacturer Compare
5962-8683101CX Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, TTL, 0.250 X 0.75 INCH, DIP-14 Defense Logistics Agency 5962-8984502VCA vs 5962-8683101CX
MC74HC132AD Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 5962-8984502VCA vs MC74HC132AD
5962-8683101CA Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, FRIT SEALED, CERDIP-14 Defense Logistics Agency 5962-8984502VCA vs 5962-8683101CA
M74HC132TTR Logic Quad 2-Input Schmitt NAND Gate STMicroelectronics 5962-8984502VCA vs M74HC132TTR
933714140653 Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 5962-8984502VCA vs 933714140653
MM74HC132MX Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14 Texas Instruments 5962-8984502VCA vs MM74HC132MX
SN74HC132APWR Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 Texas Instruments 5962-8984502VCA vs SN74HC132APWR

Related Parts

Update Alert Settings for: 5962-8984502VCA by Texas Instruments

  • Please alert me when 5962-8984502VCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8984502VCA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8984502VCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8984502VCA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8984502VCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8984502VCA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.