Datasheets
5962-8984502VCX by:

Overview of: 5962-8984502VCX by Defense Supply Center Columbus

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: 5962-8984502VCX

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

5962-8984502VCX Defense Supply Center Columbus

Buy Now Datasheet

Compare Parts:

5962-8984502VCX Defense Supply Center Columbus IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate

Part Life Cycle Code Active
Part Package Code DIP
Package Description DIP,
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-GDIP-T14
Length 19.56 mm
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 186 ns
Qualification Status Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for: 5962-8984502VCX

Part Number Description Manufacturer Compare
5962-8683101CX Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, TTL, 0.250 X 0.75 INCH, DIP-14 Defense Logistics Agency 5962-8984502VCX vs 5962-8683101CX
MC74HC132AD Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 5962-8984502VCX vs MC74HC132AD
5962-8683101CA Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, FRIT SEALED, CERDIP-14 Defense Logistics Agency 5962-8984502VCX vs 5962-8683101CA
M74HC132TTR Logic Quad 2-Input Schmitt NAND Gate STMicroelectronics 5962-8984502VCX vs M74HC132TTR
CD54HCT00F3A Logic Military 4-ch, 2-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125 Texas Instruments 5962-8984502VCX vs CD54HCT00F3A
933714140653 Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 5962-8984502VCX vs 933714140653
MM74HC132MX Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14 Texas Instruments 5962-8984502VCX vs MM74HC132MX
M74HC132YTTR Logic Quad 2-Input Schmitt NAND Gate STMicroelectronics 5962-8984502VCX vs M74HC132YTTR
SN74HC132APWR Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 Texas Instruments 5962-8984502VCX vs SN74HC132APWR
GD54HCT00J Logic NAND Gate, CMOS, CDIP14, LG Semicon Co Ltd 5962-8984502VCX vs GD54HCT00J

Update Alert Settings for: 5962-8984502VCX by Defense Supply Center Columbus

  • Please alert me when 5962-8984502VCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8984502VCX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8984502VCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8984502VCX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8984502VCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8984502VCX by Defense Supply Center Columbus

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.