Part Details for 5962-8987703CA by Maxim Integrated Products
Overview of 5962-8987703CA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8987703CA
5962-8987703CA CAD Models
5962-8987703CA Part Data Attributes
|
5962-8987703CA
Maxim Integrated Products
Buy Now
|
Compare Parts:
5962-8987703CA
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, 0.300 INCH, CERDIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8987703CA
This table gives cross-reference parts and alternative options found for 5962-8987703CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8987703CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8987703CX | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | 5962-8987703CA vs 5962-8987703CX |
MAX231MJD/883B | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | 5962-8987703CA vs MAX231MJD/883B |
MAX231CJD | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 5962-8987703CA vs MAX231CJD |
MAX231EPD | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | 5962-8987703CA vs MAX231EPD |
MAX231MJD | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, CERAMIC, DIP-14 | Maxim Integrated Products | 5962-8987703CA vs MAX231MJD |
MAX231EPD+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Maxim Integrated Products | 5962-8987703CA vs MAX231EPD+ |
MAX231CJD | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, CERAMIC, DIP-14 | Maxim Integrated Products | 5962-8987703CA vs MAX231CJD |
MAX231EPD | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | 5962-8987703CA vs MAX231EPD |
MAX231CPD+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | 5962-8987703CA vs MAX231CPD+ |
MAX231EPD+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 14-PDIP-300_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | 5962-8987703CA vs MAX231EPD+ |