5962-9050601RX
Description: Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20

Overview of 5962-9050601RX by Signetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9050601RX by Signetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9050601RX by Signetics

5962-9050601RX
Signetics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-XDIP-T20
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 5962-9050601RX
    Signetics
    Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20
    VS

Alternate Parts for 5962-9050601RX

This table gives cross-reference parts and alternative options found for 5962-9050601RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9050601RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54F623J Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 5962-9050601RX vs SN54F623J
74F2623PC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments 5962-9050601RX vs 74F2623PC
54F623/BRA Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, YAGEO Corporation 5962-9050601RX vs 54F623/BRA
5962-9050601RA F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DIP20, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 Texas Instruments 5962-9050601RX vs 5962-9050601RA
74F623PCQR Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation 5962-9050601RX vs 74F623PCQR
N74F623N Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, YAGEO Corporation 5962-9050601RX vs N74F623N
MC74F623ND Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 738-03 Motorola Semiconductor Products 5962-9050601RX vs MC74F623ND
74F623DC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-9050601RX vs 74F623DC
SNJ54F623J Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 5962-9050601RX vs SNJ54F623J
54F623DMQB Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 5962-9050601RX vs 54F623DMQB
Part Number Description Manufacturer Compare
74F623SPC Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, SLIM, PLASTIC, DIP-20 Fairchild Semiconductor Corporation 5962-9050601RX vs 74F623SPC
74F623SDCQR Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 5962-9050601RX vs 74F623SDCQR
74F623D Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, YAGEO Corporation 5962-9050601RX vs 74F623D
74F623SCQR Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.150 INCH, SOIC-20 Fairchild Semiconductor Corporation 5962-9050601RX vs 74F623SCQR
74F623SDC Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 5962-9050601RX vs 74F623SDC
74F623FCQR F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 5962-9050601RX vs 74F623FCQR
74F623QCQR Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PQCC20, PLASTIC, CC-20 Fairchild Semiconductor Corporation 5962-9050601RX vs 74F623QCQR
SN54F623FKR F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9050601RX vs SN54F623FKR
74F623VCQR Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, SOIC-20 Fairchild Semiconductor Corporation 5962-9050601RX vs 74F623VCQR
SN74F623DW-00R F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Texas Instruments 5962-9050601RX vs SN74F623DW-00R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9050601RX by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9050601RX by Signetics

Select Manufacturer
Which Manufacturer of 5962-9050601RX would you like to use for your alert(s)?
  • Please alert me when 5962-9050601RX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9050601RX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9050601RX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9050601RX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9050601RX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9050601RX by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: