Part Details for 5962-9054301MQA by Intersil Corporation
Overview of 5962-9054301MQA by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-9054301MQA
5962-9054301MQA CAD Models
5962-9054301MQA Part Data Attributes
|
5962-9054301MQA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9054301MQA
Intersil Corporation
4 CHANNEL(S), 5MHz, DMA CONTROLLER, UUC40, DIE-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Bus Compatibility | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | X-XUUC-N40 | |
JESD-609 Code | e0 | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | UPPER | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for 5962-9054301MQA
This table gives cross-reference parts and alternative options found for 5962-9054301MQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9054301MQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP82C37AP-5 | IC 4 CHANNEL(S), 5 MHz, DMA CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, DMA Controller | Toshiba America Electronic Components | 5962-9054301MQA vs TMP82C37AP-5 |
CA82C37A-5CJ | DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40 | Integrated Device Technology Inc | 5962-9054301MQA vs CA82C37A-5CJ |
P82C37A-5 | DMA Controller, 4 Channel(s), 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | 5962-9054301MQA vs P82C37A-5 |
ID82C37A-5 | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CDIP40 | Intersil Corporation | 5962-9054301MQA vs ID82C37A-5 |
CA82C37A-5MD | DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40 | Integrated Device Technology Inc | 5962-9054301MQA vs CA82C37A-5MD |
5962-9054301MQB | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Harris Semiconductor | 5962-9054301MQA vs 5962-9054301MQB |
CD82C37A-5 | DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40 | Harris Semiconductor | 5962-9054301MQA vs CD82C37A-5 |
ID82C37A-5 | DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40 | Harris Semiconductor | 5962-9054301MQA vs ID82C37A-5 |
CA82C37A-5CP | DMA Controller, 4 Channel(s), 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Tundra Semiconductor Corp | 5962-9054301MQA vs CA82C37A-5CP |
CD82C37A-5 | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CDIP40 | Intersil Corporation | 5962-9054301MQA vs CD82C37A-5 |