Part Details for 5962-90604052A by Defense Logistics Agency
Overview of 5962-90604052A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-90604052A
5962-90604052A CAD Models
5962-90604052A Part Data Attributes
|
5962-90604052A
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-90604052A
Defense Logistics Agency
Operational Amplifier, 4 Func, 12000uV Offset-Max, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | S-CQCC-N20 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-90604052A
This table gives cross-reference parts and alternative options found for 5962-90604052A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-90604052A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC27M7MJG | Dual Precision Single Supply Low-Power Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-90604052A vs TLC27M7MJG |
TLC27L7MP | DUAL OP-AMP, 3750uV OFFSET-MAX, 0.14MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | 5962-90604052A vs TLC27L7MP |
TLC27M7CDRG4 | Dual Precision Single Supply Low-Power Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | 5962-90604052A vs TLC27M7CDRG4 |
TLC27M7MJGB | Dual Precision Single Supply Low-Power Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-90604052A vs TLC27M7MJGB |
TLC27L4MFKB | Quad Precision Single Supply uPower Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-90604052A vs TLC27L4MFKB |
TLC27M7IJG | DUAL OP-AMP, 2000uV OFFSET-MAX, 0.525MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | 5962-90604052A vs TLC27M7IJG |
TLC27L2MP | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.14MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | 5962-90604052A vs TLC27L2MP |
TLC27M7CDG4 | Dual, precision single supply low-power operational amplifier 8-SOIC 0 to 70 | Texas Instruments | 5962-90604052A vs TLC27M7CDG4 |
TLC27M7MD | DUAL OP-AMP, 3750000uV OFFSET-MAX, 0.525MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | 5962-90604052A vs TLC27M7MD |
TLC27M7CPSR | Dual, precision single supply low-power operational amplifier 8-SO 0 to 70 | Texas Instruments | 5962-90604052A vs TLC27M7CPSR |