Programmable Logic
5962-9061102XA
Description: UV PLD, 25ns, PAL-Type, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28

Overview of 5962-9061102XA by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9061102XA by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9061102XA by Altera Corporation

5962-9061102XA
Altera Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALTERA CORP
Part Package Code
DIP
Package Description
WDIP, DIP28,.3
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
MACROCELLS INTERCONNECTED BY PIA; 1 LAB; 32 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Architecture
PAL-TYPE
Clock Frequency-Max
50 MHz
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
36.83 mm
Number of Dedicated Inputs
7
Number of I/O Lines
16
Number of Inputs
24
Number of Outputs
16
Number of Product Terms
320
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
7 DEDICATED INPUTS, 16 I/O
Output Function
MACROCELL
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
UV PLD
Propagation Delay
25 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-9061102XA
    Altera Corporation
    UV PLD, 25ns, PAL-Type, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28
    VS

Alternate Parts for 5962-9061102XA

This table gives cross-reference parts and alternative options found for 5962-9061102XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9061102XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C344B-25JIR OT PLD, 40ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor 5962-9061102XA vs CY7C344B-25JIR
5962-9061102XC UV PLD, 40ns, CMOS, CDIP28, 0.300 INCH, WINDOWED, CERDIP-28 Cypress Semiconductor 5962-9061102XA vs 5962-9061102XC
CY7C344-25JIR OT PLD, 40ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor 5962-9061102XA vs CY7C344-25JIR
CY7C344-25WI UV PLD, 25ns, PAL-Type, CMOS, CDIP28, 0.300 INCH, WINDOWED, CERDIP-28 Cypress Semiconductor 5962-9061102XA vs CY7C344-25WI
EPM5032DI-25 UV PLD, 25ns, PAL-Type, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 Altera Corporation 5962-9061102XA vs EPM5032DI-25
CY7C344B-25PC OT PLD, 25ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, PLASTIC, MO-095, DIP-28 Cypress Semiconductor 5962-9061102XA vs CY7C344B-25PC
CY7C344B-25JCR OT PLD, 40ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor 5962-9061102XA vs CY7C344B-25JCR
Part Number Description Manufacturer Compare
CY7C344B-25PC OT PLD, 25ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, PLASTIC, MO-095, DIP-28 Cypress Semiconductor 5962-9061102XA vs CY7C344B-25PC
CY7C344-25JCR OT PLD, 40ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor 5962-9061102XA vs CY7C344-25JCR
CY7C344-25JIR OT PLD, 40ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor 5962-9061102XA vs CY7C344-25JIR
CY7C344B-25JCR OT PLD, 40ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor 5962-9061102XA vs CY7C344B-25JCR
5962-9061102XC UV PLD, 40ns, CMOS, CDIP28, 0.300 INCH, WINDOWED, CERDIP-28 Cypress Semiconductor 5962-9061102XA vs 5962-9061102XC
EPM5032DI-25 UV PLD, 25ns, PAL-Type, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 Altera Corporation 5962-9061102XA vs EPM5032DI-25
CY7C344-25WI UV PLD, 25ns, PAL-Type, CMOS, CDIP28, 0.300 INCH, WINDOWED, CERDIP-28 Cypress Semiconductor 5962-9061102XA vs CY7C344-25WI

Related Parts for 5962-9061102XA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9061102XA by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9061102XA by Altera Corporation

Select Manufacturer
Which Manufacturer of 5962-9061102XA would you like to use for your alert(s)?
  • Please alert me when 5962-9061102XA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9061102XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9061102XA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9061102XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9061102XA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9061102XA by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: