Part Details for 5962-9065001PA by Texas Instruments
Overview of 5962-9065001PA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for 5962-9065001PA
5962-9065001PA CAD Models
5962-9065001PA Part Data Attributes:
|
5962-9065001PA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9065001PA
Texas Instruments
SPECIALTY ANALOG CIRCUIT, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9065001PA
This table gives cross-reference parts and alternative options found for 5962-9065001PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9065001PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1836J | High Efficiency Regulator Controller 8-CDIP -55 to 125 | Texas Instruments | 5962-9065001PA vs UC1836J |
UC2836J | SPECIALTY ANALOG CIRCUIT, CDIP8, DIP-8 | Texas Instruments | 5962-9065001PA vs UC2836J |
UC1835J883B | High Efficiency Regulator Controller 8-CDIP -55 to 125 | Texas Instruments | 5962-9065001PA vs UC1835J883B |
5962-9065002PX | SPECIALTY ANALOG CIRCUIT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9065001PA vs 5962-9065002PX |
UC2836DG4 | 36-V, adjustable linear voltage regulator 8-SOIC -25 to 85 | Texas Instruments | 5962-9065001PA vs UC2836DG4 |
UC3836D | 2.5-A, 36-V, adjustable linear voltage regulator 8-SOIC 0 to 70 | Texas Instruments | 5962-9065001PA vs UC3836D |
UC2835N | High Efficiency Regulator Controller 8-PDIP -25 to 85 | Texas Instruments | 5962-9065001PA vs UC2835N |
5962-9065001PA | Analog Circuit, 1 Func, BIPolar, CDIP8, CERAMIC, DIP-8 | Unitrode Corp (RETIRED) | 5962-9065001PA vs 5962-9065001PA |
5962-90650012A | Analog Circuit, 1 Func, BIPolar, CQCC20, CERAMIC, LCC-20 | Unitrode Corp (RETIRED) | 5962-9065001PA vs 5962-90650012A |
5962-9065001PX | Analog Circuit, 1 Func, CDIP8, | Unitrode Corporation | 5962-9065001PA vs 5962-9065001PX |