Datasheets
5962-9065901HXX by:

Operational Amplifier, 1 Func, 12500uV Offset-Max, MBFM8, TO-3, 8 PIN

Part Details for 5962-9065901HXX by Infineon Technologies AG

Overview of 5962-9065901HXX by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for 5962-9065901HXX

5962-9065901HXX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-9065901HXX Part Data Attributes

5962-9065901HXX Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
5962-9065901HXX Infineon Technologies AG Operational Amplifier, 1 Func, 12500uV Offset-Max, MBFM8, TO-3, 8 PIN
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description TO-3,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.115 µA
Common-mode Reject Ratio-Nom 74 dB
Input Offset Voltage-Max 12500 µV
JESD-30 Code O-MBFM-P8
JESD-609 Code e0
Neg Supply Voltage Limit-Max -50 V
Neg Supply Voltage-Nom (Vsup) -40 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Code TO-3
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Screening Level MIL-STD-883
Supply Voltage Limit-Max 50 V
Supply Voltage-Nom (Vsup) 40 V
Surface Mount NO
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM

Alternate Parts for 5962-9065901HXX

This table gives cross-reference parts and alternative options found for 5962-9065901HXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9065901HXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-9065901HXX Operational Amplifier, 1 Func, 12000uV Offset-Max, MBFM8, Cirrus Logic 5962-9065901HXX vs 5962-9065901HXX
PA10M/883 Operational Amplifier, 1 Func, 12000uV Offset-Max, MBFM8, Cirrus Logic 5962-9065901HXX vs PA10M/883
5962-9082801HXA Operational Amplifier, 1 Func, 12000uV Offset-Max, MBFM8, FM-8 Cirrus Logic 5962-9065901HXX vs 5962-9082801HXA
5962-9082801HXX Operational Amplifier, 1 Func, 12500uV Offset-Max, MBFM8, International Rectifier 5962-9065901HXX vs 5962-9082801HXX
5962-9065901HXA Operational Amplifier, 1 Func, 12000uV Offset-Max, MBFM8, Cirrus Logic 5962-9065901HXX vs 5962-9065901HXA
5962-9082801HXX Operational Amplifier, 1 Func, 12500uV Offset-Max, MBFM8, TO-3, 8 PIN Infineon Technologies AG 5962-9065901HXX vs 5962-9082801HXX
PA12M/883 Operational Amplifier, 1 Func, 12000uV Offset-Max, Hybrid, MBFM8, Apex Microtechnology Inc 5962-9065901HXX vs PA12M/883
5962-9082801HXX Operational Amplifier, 1 Func, 12000uV Offset-Max, MBFM8, FM-8 Cirrus Logic 5962-9065901HXX vs 5962-9082801HXX
Part Number Description Manufacturer Compare
LH0101AK/883B OP-AMP, 5 MHz BAND WIDTH, MBFM8 Texas Instruments 5962-9065901HXX vs LH0101AK/883B
FLH0101K/883 Operational Amplifier, 1 Func, 15000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN API Technologies Corp 5962-9065901HXX vs FLH0101K/883
PA10M Operational Amplifier, 1 Func, 6000uV Offset-Max, Hybrid, MBFM8, HERMETIC SEALED, TO-3, 8 PIN Apex Microtechnology Inc 5962-9065901HXX vs PA10M
PA12M Operational Amplifier, 1 Func, 6000uV Offset-Max, Hybrid, MBFM8, HERMETIC SEALED, TO-3, 8 PIN Apex Microtechnology Inc 5962-9065901HXX vs PA12M
8508901YA Operational Amplifier, 1 Func, 7000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN API Technologies Corp 5962-9065901HXX vs 8508901YA
5962-9065902HXX Operational Amplifier, 1 Func, 12500uV Offset-Max, MBFM8, TO-3, 8 PIN Infineon Technologies AG 5962-9065901HXX vs 5962-9065902HXX
PA01 Operational Amplifier, 1 Func, 12000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN Apex Microtechnology Inc 5962-9065901HXX vs PA01
PA12 Operational Amplifier, 1 Func, 6000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN Apex Microtechnology Inc 5962-9065901HXX vs PA12
ELH0101AK/883B Operational Amplifier, 1 Func, 7000uV Offset-Max, MBFM2, Elantec Semiconductor Inc 5962-9065901HXX vs ELH0101AK/883B
OPA512BM Very High Current, High Power Operational Amplifier 8-TO-3 Texas Instruments 5962-9065901HXX vs OPA512BM

5962-9065901HXX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9065901HXX by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9065901HXX by Infineon Technologies AG

  • Please alert me when 5962-9065901HXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9065901HXX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9065901HXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9065901HXX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9065901HXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9065901HXX by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: