Part Details for 5962-9070801XA by TRW Inc
Overview of 5962-9070801XA by TRW Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9070801XA
5962-9070801XA CAD Models
5962-9070801XA Part Data Attributes
|
5962-9070801XA
TRW Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9070801XA
TRW Inc
Multiplier Accumulator/Summer, 8-Bit, CMOS, CDIP48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRW INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 X 8 BIT DATA INPUT BUS; OPTEMP SPECIFIED AS TC; ICC SPECIFIED @ 25MHZ | |
Boundary Scan | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 19 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
Alternate Parts for 5962-9070801XA
This table gives cross-reference parts and alternative options found for 5962-9070801XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9070801XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-1008AJN | IC 8-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, PDIP48, PLASTIC, DIP-48, DSP Peripheral | Analog Devices Inc | 5962-9070801XA vs ADSP-1008AJN |
ADSP-1008AJD | IC 8-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CDIP48, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-48, DSP Peripheral | Analog Devices Inc | 5962-9070801XA vs ADSP-1008AJD |
ADSP-1008ASD | IC 8-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CDIP48, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-48, DSP Peripheral | Analog Devices Inc | 5962-9070801XA vs ADSP-1008ASD |
ADSP-1008ATD | IC 8-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CDIP48, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-48, DSP Peripheral | Analog Devices Inc | 5962-9070801XA vs ADSP-1008ATD |