Part Details for 5962-9070801XC by LOGIC Devices Inc
Overview of 5962-9070801XC by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9070801XC
5962-9070801XC CAD Models
5962-9070801XC Part Data Attributes
|
5962-9070801XC
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9070801XC
LOGIC Devices Inc
Multiplier Accumulator/Summer, 8-Bit, CMOS, CDIP64, 0.900 INCH, CAVITY DOWN, HERMETIC SEALED, SIDE BRAZED, DIP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T64 | |
JESD-609 Code | e4 | |
Length | 81.28 mm | |
Low Power Mode | NO | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 19 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.81 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
Alternate Parts for 5962-9070801XC
This table gives cross-reference parts and alternative options found for 5962-9070801XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9070801XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9070801XA | Multiplier Accumulator/Summer, 8-Bit, CMOS, CDIP48, | Raytheon Semiconductor | 5962-9070801XC vs 5962-9070801XA |
5962-9070801XX | Multiplier Accumulator/Summer, 8-Bit, CMOS, CDIP48, | Raytheon Semiconductor | 5962-9070801XC vs 5962-9070801XX |
5962-9070801XX | Multiplier Accumulator/Summer, 8-Bit, CMOS, 2.435 X 0.620 INCH, 0.225 INCH HEIGHT, DIP-48 | LOGIC Devices Inc | 5962-9070801XC vs 5962-9070801XX |
TMC2208J4V | Multiplier Accumulator/Summer, 8-Bit, CMOS, CDIP48, | Raytheon Semiconductor | 5962-9070801XC vs TMC2208J4V |
ADSP-1008ATD/883B | IC 8-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CDIP48, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-48, DSP Peripheral | Analog Devices Inc | 5962-9070801XC vs ADSP-1008ATD/883B |
ADSP-1008ASD/883B | IC 8-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CDIP48, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-48, DSP Peripheral | Analog Devices Inc | 5962-9070801XC vs ADSP-1008ASD/883B |
ADSP-1008ASD | IC 8-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CDIP48, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-48, DSP Peripheral | Analog Devices Inc | 5962-9070801XC vs ADSP-1008ASD |