Part Details for 5962-9074201M2X by Texas Instruments
Overview of 5962-9074201M2X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962-9074201M2X
5962-9074201M2X CAD Models
5962-9074201M2X Part Data Attributes
|
5962-9074201M2X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9074201M2X
Texas Instruments
BCT/FBT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 6.4 ns | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-9074201M2X
This table gives cross-reference parts and alternative options found for 5962-9074201M2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9074201M2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9318801M2X | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9074201M2X vs 5962-9318801M2X |
IDT54FBT240ALB | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9074201M2X vs IDT54FBT240ALB |
IDT54FBT240CLB | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9074201M2X vs IDT54FBT240CLB |
54ABT240E-QML | IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 5962-9074201M2X vs 54ABT240E-QML |
5962-9318801Q2X | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, LCC-20 | Texas Instruments | 5962-9074201M2X vs 5962-9318801Q2X |
SNJ54ABT240AFK | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | 5962-9074201M2X vs SNJ54ABT240AFK |
IDT54FBT240LB | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9074201M2X vs IDT54FBT240LB |
SNJ54BCT240FK-00 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | 5962-9074201M2X vs SNJ54BCT240FK-00 |
5962-9318801Q2X | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CQCC20, LCC-20 | e2v technologies | 5962-9074201M2X vs 5962-9318801Q2X |
5962-9318801Q2A | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CQCC20, LCC-20 | e2v technologies | 5962-9074201M2X vs 5962-9318801Q2A |