Part Details for 5962-9074901M2A by Texas Instruments
Overview of 5962-9074901M2A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9074901M2A | Texas Instruments | Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-9074901M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for 5962-9074901M2A
5962-9074901M2A CAD Models
5962-9074901M2A Part Data Attributes
|
5962-9074901M2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9074901M2A
Texas Instruments
Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | HQCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 8.7 ns | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-9074901M2A
This table gives cross-reference parts and alternative options found for 5962-9074901M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9074901M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54FBT541CLB | Bus Driver, 1-Func, 8-Bit, True Output, CQCC20 | Integrated Device Technology Inc | 5962-9074901M2A vs 54FBT541CLB |
SN54ABT573AFK | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 5962-9074901M2A vs SN54ABT573AFK |
54ABT573CLMQB | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9074901M2A vs 54ABT573CLMQB |
SNJ54BCT541FKR | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9074901M2A vs SNJ54BCT541FKR |
SNJ54ABT573AFK | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 5962-9074901M2A vs SNJ54ABT573AFK |
SNJ54BCT541FK-00 | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 5962-9074901M2A vs SNJ54BCT541FK-00 |
SNJ54ABT573FK | Octal Transparent D-type Latches With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-9074901M2A vs SNJ54ABT573FK |
54ABT573E-QML | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9074901M2A vs 54ABT573E-QML |
SNJ54BCT541FK | Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-9074901M2A vs SNJ54BCT541FK |
IDT54FBT541CLB | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9074901M2A vs IDT54FBT541CLB |