Part Details for 5962-9076504Q2A by Defense Logistics Agency
Overview of 5962-9076504Q2A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9076504Q2A | Texas Instruments | Quadruple Low-Power Differential Line Driver 20-LCCC -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-9076504Q2A
5962-9076504Q2A CAD Models
5962-9076504Q2A Part Data Attributes
|
5962-9076504Q2A
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-9076504Q2A
Defense Logistics Agency
Line Driver, 4 Func, 4 Driver, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-9076504Q2A
This table gives cross-reference parts and alternative options found for 5962-9076504Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9076504Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC489ISW | LTC489 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | 5962-9076504Q2A vs LTC489ISW |
FIN1032MX | Line Receiver, 4 Func, 4 Rcvr, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 5962-9076504Q2A vs FIN1032MX |
FIN1031MX | Line Driver, 4 Func, 4 Driver, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 5962-9076504Q2A vs FIN1031MX |
LTC488CSW#TR | LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | 5962-9076504Q2A vs LTC488CSW#TR |
LTC488ISW#TR | LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | 5962-9076504Q2A vs LTC488ISW#TR |
5962-9076503QEA | Line Driver, 4 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | Defense Logistics Agency | 5962-9076504Q2A vs 5962-9076503QEA |
LTC488CSW#PBF | LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | 5962-9076504Q2A vs LTC488CSW#PBF |
LTC489ISW#TR | LTC489 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | 5962-9076504Q2A vs LTC489ISW#TR |
LTC488IN | LTC488 - Quad RS485 Line Receiver; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | 5962-9076504Q2A vs LTC488IN |
LTC486ISW#TR | LTC486 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | 5962-9076504Q2A vs LTC486ISW#TR |