Part Details for 5962-9076601MEA by Texas Instruments
Overview of 5962-9076601MEA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9076601MEA
5962-9076601MEA CAD Models
5962-9076601MEA Part Data Attributes
|
5962-9076601MEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9076601MEA
Texas Instruments
QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-A; EIA-423-A; EIA-485 | |
Length | 19.94 mm | |
Number of Functions | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Pitch | 2.54 mm | |
Width | 7.62 mm |
Alternate Parts for 5962-9076601MEA
This table gives cross-reference parts and alternative options found for 5962-9076601MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9076601MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS96F175MJ-QMLV | EIA-485/EIA-422 Quad Differential Receivers 16-CDIP -55 to 125 | Texas Instruments | 5962-9076601MEA vs DS96F175MJ-QMLV |
DS96F175MJ | IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9076601MEA vs DS96F175MJ |
DS96F175MJ-MLS | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9076601MEA vs DS96F175MJ-MLS |
DS96F175CJ | IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9076601MEA vs DS96F175CJ |
DS96F175CJ | QUAD LINE RECEIVER, CDIP16, CERDIP-16 | Texas Instruments | 5962-9076601MEA vs DS96F175CJ |
DS96F175MJ-SMD | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-9076601MEA vs DS96F175MJ-SMD |
5962-9076601VEA | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9076601MEA vs 5962-9076601VEA |
5962-9076601MEX | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-9076601MEA vs 5962-9076601MEX |
5962-9076601VEA | EIA-485/EIA-422 Quad Differential Receivers 16-CDIP -55 to 125 | Texas Instruments | 5962-9076601MEA vs 5962-9076601VEA |
5962-9076601VEX | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-9076601MEA vs 5962-9076601VEX |