Part Details for 5962-9076602VEA by National Semiconductor Corporation
Overview of 5962-9076602VEA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9076602VEA
5962-9076602VEA CAD Models
5962-9076602VEA Part Data Attributes
|
5962-9076602VEA
National Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-9076602VEA
National Semiconductor Corporation
IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-9076602VEA
This table gives cross-reference parts and alternative options found for 5962-9076602VEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9076602VEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS96F173MJ | IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9076602VEA vs DS96F173MJ |
DS96F173MJ/883 | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9076602VEA vs DS96F173MJ/883 |
MC26C32P | Line Receiver, 1 Func, 4 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 5962-9076602VEA vs MC26C32P |
DS26C32CN | LINE RECEIVER, PDIP16, DIP-16 | Texas Instruments | 5962-9076602VEA vs DS26C32CN |
DS26C32ATJ | LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-9076602VEA vs DS26C32ATJ |
HS1-26C32RH-8 | LINE RECEIVER, CDIP16 | Intersil Corporation | 5962-9076602VEA vs HS1-26C32RH-8 |
DS96F173CJ | IC LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9076602VEA vs DS96F173CJ |
AM26C32INE4 | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | Texas Instruments | 5962-9076602VEA vs AM26C32INE4 |
DS26C32ATN | IC QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9076602VEA vs DS26C32ATN |
5962R9568901TEC | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 | Renesas Electronics Corporation | 5962-9076602VEA vs 5962R9568901TEC |