Drivers And Interfaces
5962-9076602MEA
Description: EIA-485/EIA-422 Quad Differential Receivers 16-CDIP -55 to 125

Overview of 5962-9076602MEA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones Motor control systems

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9076602MEA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9076602MEA by Texas Instruments

5962-9076602MEA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
LG_MAX
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-422-A; EIA-423-A; EIA-485
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.94 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Qualified
Receive Delay-Max
30 ns
Receiver Number of Bits
1
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Current-Max
55 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-9076602MEA
    Texas Instruments
    EIA-485/EIA-422 Quad Differential Receivers 16-CDIP -55 to 125
    VS

Alternate Parts for 5962-9076602MEA

This table gives cross-reference parts and alternative options found for 5962-9076602MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9076602MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS96F173MJ IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver National Semiconductor Corporation 5962-9076602MEA vs DS96F173MJ
DS96F173MJ/883 IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation 5962-9076602MEA vs DS96F173MJ/883
MC26C32P Line Receiver, 1 Func, 4 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products 5962-9076602MEA vs MC26C32P
DS26C32CN LINE RECEIVER, PDIP16, DIP-16 Texas Instruments 5962-9076602MEA vs DS26C32CN
DS26C32ATJ LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments 5962-9076602MEA vs DS26C32ATJ
HS1-26C32RH-8 LINE RECEIVER, CDIP16 Intersil Corporation 5962-9076602MEA vs HS1-26C32RH-8
DS96F173CJ IC LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation 5962-9076602MEA vs DS96F173CJ
AM26C32INE4 Quadruple Differential Line Receiver 16-PDIP -40 to 85 Texas Instruments 5962-9076602MEA vs AM26C32INE4
DS26C32ATN IC QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation 5962-9076602MEA vs DS26C32ATN
5962R9568901TEC Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 Renesas Electronics Corporation 5962-9076602MEA vs 5962R9568901TEC
Part Number Description Manufacturer Compare
SN65LVDS3486DG4 Quad LVDS receiver 16-SOIC -40 to 85 Texas Instruments 5962-9076602MEA vs SN65LVDS3486DG4
SN75175D-00 DUAL LINE RECEIVER, PDSO16 Texas Instruments 5962-9076602MEA vs SN75175D-00
SN65LVDS048DR LVDS Quad Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments 5962-9076602MEA vs SN65LVDS048DR
5962-7802001MFA Line Receiver, 4 Func, 4 Rcvr, TTL, CDFP16, CERAMIC, DFP-16 Teledyne e2v 5962-9076602MEA vs 5962-7802001MFA
DS96F175ME QUAD LINE RECEIVER, CQCC20, LCC-20 Texas Instruments 5962-9076602MEA vs DS96F175ME
DS34C87TMX CMOS Quad TRI-STATE Differential Line Driver 16-SOIC -40 to 85 Texas Instruments 5962-9076602MEA vs DS34C87TMX
DS34C86TN/NOPB QUAD LINE RECEIVER, PDIP16, DIP-16 Texas Instruments 5962-9076602MEA vs DS34C86TN/NOPB
AM26LS31CD-00 QUAD LINE DRIVER, PDSO16 Texas Instruments 5962-9076602MEA vs AM26LS31CD-00
AM26LS32AMJ883B QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments 5962-9076602MEA vs AM26LS32AMJ883B
DS90C031E-MIL QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9076602MEA vs DS90C031E-MIL

Related Parts for 5962-9076602MEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9076602MEA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9076602MEA by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-9076602MEA would you like to use for your alert(s)?
  • Please alert me when 5962-9076602MEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9076602MEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9076602MEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9076602MEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9076602MEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9076602MEA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: